1. Home
  2. Reference Design Library
  3. AC/DC and DC/DC Conversion
  4. DC/DC SMPS - Single Output
Refine Search
Filter Options Stacked Scrolling
Eval Board
Clear
Topology
Clear
Outputs and Type
Clear
Voltage Out: Factory Set
Clear
Current Out
Clear
Voltage In
Clear
Efficiency @ Conditions
Clear
Voltage Out Range
Clear
Features
Clear
Switching Frequency
Clear
Standby Current [Typical]
Clear
Quiescent Current [Typical]
Clear
Component Count + Extras
Clear
Internal Switch
Clear
Design Author
Clear
Application / Target Market
Clear
More Filters
Less Filters
614 Remaining

Designs (614)

614 Results - Page 1/62 |< < 1 2 3 4 5  
Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS54350EVM-235: 3.3V @ 3A, 6 ~ 18 Vin Manufacturer: Texas Instruments

The TPS54350 dc/dc converter is designed to provide up to 3-A output from a nominal 12-V (6-V to 18-V) input voltage source. Rated input voltage and output current range is given in Table 1−1. This evaluation module is designed to demonstrate the small PCB areas that may be achieved when designing with the TPS54350 regulator and does not reflect the high efficiencies that may be achieved when des…

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM5008EVAL: 10V @ 300mA, 12 ~ 95V in Manufacturer: Texas Instruments

The LM5008 Step down switching regulator features all of the functions needed to implement low cost, efficient, Buck bias regulators. This high voltage regulator contains a 100V, 0.5A N-channel Buck switch.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output DC1198A-A: 12V @ 5A, 4.5 ~ 20V in Manufacturer: Analog Devices Inc.

Demonstration circuit DC1198A-A features the LTM®4605EV, the high efficiency, high density switch mode buck-boost μModule® regulator. The LTM4605EV can regulate its output voltage from an input voltage above, below, or equal to the output. The input voltage range of DC1198A-A is from 4.5V to 20V with a preset output voltage of 12V. The rated load current is 5A, although derating is necessary for …

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output DC1194A: 3.3V @ 200mA, 4.5 ~ 36V in, Inductor On-Chip Manufacturer: Analog Devices Inc.

Demonstration circuit DC1194A features the LTM®8020, a 200mA DC/DC step-down μModule® regulator. The board is preset to deliver a 3.3V output at up to 200mA load current from an input voltage of up to 36V. The output voltage may be modified by simply changing one resistor.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output DC1041A-B: 4.5V~28Vin, 12A Step Down Regulator Manufacturer: Analog Devices Inc.

Demonstration circuit DC1041A-A features the LTM®4601EV, a 12A high efficiency, high density switch mode step-down converter. The input voltage range is from 4.5V to 28V. The output voltage is jumper selectable for popular voltages from 0.6V to 5V. The PLLIN pin supports synchronizing the μModule® regulator to an external clock.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output DC1084A-B: 0.6 ~ 5V @ 6A, 5 ~ 28V in Manufacturer: Analog Devices Inc.

Demonstration circuit DC1084A-B features the LTM®4602HV, the high efficiency, high density step-down μModule® regulator. The input voltage range is from 4.5V to 28V. The output voltage is jumper programmable from 0.6V to 5V, refer to the step-down ratio curve in the LTM4602HV data sheet.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output MAX13256EVKIT#: 36V H-Bridge Transformer Driver Manufacturer: Analog Devices Inc./Maxim Integrated

The MAX13256 evaluation kit (EV kit) is a fully assembled and tested PCB that contains the MAX13256 10W isolated H-bridge DC-DC converter. The EV kit operates from an 8V to 36V DC power source and the on-board 1:1 turns-ratio transformer from HALO sets the output voltage range from 6.8V to 34.8V with a 300mA current limit.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LMZ23610EVAL: 1.2/ 2.5/ 3.3/ 5V @ 10A, 6 ~ 36V in Manufacturer: Texas Instruments

The LMZ23610/8/6 and LMZ22010/8/6 SIMPLE SWITCHER® power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ23610/8/6 can accept an input voltage rail between 6V and 36V and the LMZ22010/8/6 can accept an input voltage rail between 6…

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS62020EVM-019: 1.5V @ 600mA, 2.5 ~ 6V in, Buck Manufacturer: Texas Instruments

The Texas Instruments TPS62020 evaluation module (EVM) for low-power, high-efficiency, step-down converters helps designers evaluate this device. The EVM enables evaluation of different device modes and device performance.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS64202EVM-023: 3.3V @ 2A, 3.3 ~ 6V Out Manufacturer: Texas Instruments

The TPS64202EVM-023 is an evaluation tool for the TPS64202 inductive step-down controller in SOT-23 package which can supply voltages down to 1.2V from a 1.8-V to 6.5-V input.

614 Results - Page 1/62 |< < 1 2 3 4 5  