1. Home
  2. Reference Design Library
  3. AC/DC and DC/DC Conversion
  4. DC/DC SMPS - Single Output
Refine Search
Filter Options Stacked Scrolling
Eval Board
Clear
Topology
Clear
Outputs and Type
Clear
Voltage Out: Factory Set
Clear
Current Out
Clear
Voltage In
Clear
Efficiency @ Conditions
Clear
Voltage Out Range
Clear
Features
Clear
Switching Frequency
Clear
Standby Current [Typical]
Clear
Quiescent Current [Typical]
Clear
Component Count + Extras
Clear
Internal Switch
Clear
Design Author
Clear
Application / Target Market
Clear
More Filters
Less Filters
611 Remaining

Designs (611)

611 Results - Page 1/62 |< < 1 2 3 4 5  
Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS62020EVM-019: 1.5V @ 600mA, 2.5 ~ 6V in, Buck Manufacturer: Texas Instruments

The Texas Instruments TPS62020 evaluation module (EVM) for low-power, high-efficiency, step-down converters helps designers evaluate this device. The EVM enables evaluation of different device modes and device performance.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS64202EVM-023: 3.3V @ 2A, 3.3 ~ 6V Out Manufacturer: Texas Instruments

The TPS64202EVM-023 is an evaluation tool for the TPS64202 inductive step-down controller in SOT-23 package which can supply voltages down to 1.2V from a 1.8-V to 6.5-V input.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS40200EVM-001: 3.3V @ 2.5A, 8 ~ 16 Vin Manufacturer: Texas Instruments

The TPS40200EVM-001 evaluation module (EVM) uses the TPS40200 nonsynchronous buck converter to provide a resistor-selected 3.3-V output voltage that delivers up to 2.5 A from a 12-V input bus. The EVM operates from a single supply and uses a single P-channel power FET and Schottky diode to produce a low-cost buck converter. The part operates at a 300-kHz clock frequency with provision for externa…

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS62050EVM-234: 3.3V @ 800mA, 2.7 ~ 10V in, Buck Manufacturer: Texas Instruments

The Texas Instruments TPS62050 and TPS62052 evaluation modules (EVM) for low-power, high-efficiency, step-down converters help designers evaluate these devices. The EVMs make it possible to evaluate different modes of the devices as well as the device performance.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM1770 #3: 2.5V @ 3A, 5V in, (Page 7) Manufacturer: Texas Instruments

The controller utilizes a constant on-time control scheme which eliminates the need for external compensation components, allowing the power supply designer to minimize necessary board space and reduce costs.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS40090EVM-001: 1.5V @ 100A, 12 Vin Manufacturer: Texas Instruments

The TPS40090EVM−001 multi-phase dc-to-dc converter utilizes the TPS40090 multi-phase controller and UCC27222 predictive gate driver to step down a 12-V input to 1.5V @ 100 A at 420 kHz.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM2771SDEV: 1.5V @ 250mA: 2.7 ~ 5.5V in Manufacturer: Texas Instruments

The LM2771 is a switched capacitor step-down regulator that produces a 1.5V output without the use of an inductor. It is capable of supplying loads up to 250mA. The LM2771 operates with an input voltage from 2.7V to 5.5V, and requires only 3 low-cost ceramic capacitors.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output TPS5430EVM-173: 5V @ 3A, 10 ~ 35 Vin Manufacturer: Texas Instruments

The TPS5430EVM-173 evaluation module allows the designer to evaluate the TPS5430 SWIFT DC/DC converter and is designed with external components to operate over a wide input voltage range.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output MAX13256EVKIT#: 36V H-Bridge Transformer Driver Manufacturer: Analog Devices Inc./Maxim Integrated

The MAX13256 evaluation kit (EV kit) is a fully assembled and tested PCB that contains the MAX13256 10W isolated H-bridge DC-DC converter. The EV kit operates from an 8V to 36V DC power source and the on-board 1:1 turns-ratio transformer from HALO sets the output voltage range from 6.8V to 34.8V with a 300mA current limit.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LMZ23610EVAL: 1.2/ 2.5/ 3.3/ 5V @ 10A, 6 ~ 36V in Manufacturer: Texas Instruments

The LMZ23610/8/6 and LMZ22010/8/6 SIMPLE SWITCHER® power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ23610/8/6 can accept an input voltage rail between 6V and 36V and the LMZ22010/8/6 can accept an input voltage rail between 6…

611 Results - Page 1/62 |< < 1 2 3 4 5  