This user’s guide contains information for the TPS55340EVM-017 evaluation module (EVM) as well as the TPS55340 DC/DC converter. The document includes the performance specifications, schematic, and the bill of materials for the TPS55340EVM-017.
The TPS55340 DC/DC converter is a step-up boost converter. Rated input voltage and output current range for the evaluation module are given in Table 1. This EVM demonstrates the performance of the TPS55340 in an example application and accommodates evaluation of other boost applications supported by the TPS55340.
This design shows that a small printed-circuit-board area is possible when designing with the TPS55340 regulator. However, appropriate sizing of the inductor and diode for the desired application can further reduce the board area. The switching frequency is externally set at a nominal 600 kHz. The 40-V, 5-A, low-side MOSFET is incorporated inside the TPS55340 package along with the gate drive circuitry. The low drain-to-source on-resistance of the MOSFET achieves high efficiencies with the TPS55340. The compensation components are external to the integrated circuit (IC). The absolute maximum input voltage is 32 V for the EVM.
Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 296-37062-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Topology |
Step Up
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
24 V
|
Current Out |
800 mA
800 mA (5 Vin) ~ 1.9 A (12 Vin) |
Voltage In |
5 ~ 12 V
|
Efficiency @ Conditions |
>93%, 15V in, 24 V @ 0.1 ~ 2.4 A
>92%, 12V in, 24V @ 0.1 ~ 2 A >87%, 5V in, 24V @ 0.1 ~ 0.8 A |
Voltage Out Range |
Vin ~ 38 V
|
Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
600 kHz
|
Standby Current [Typical] |
2.7 µA
|
Quiescent Current [Typical] |
500 µA
|
Component Count + Extras |
17 + 12
|
Internal Switch |
Yes
|
Design Author |
Texas Instruments
|
Application / Target Market |
Portable Devices
Power: Auxiliary Power Supply Power: Industrial Power Tablets |
Standby Current [Maximum] |
10 µA
|
Quiescent Current [Maximum] |
- Not Given
|
Main I.C. Base Part |
TPS55340
|
Date Created By Author | 2012-04 |
Date Added To Library | 2015-01 |