Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 296-28389-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1 V
|
Current Out |
25 A
|
Voltage In |
8 ~ 14 V
|
Efficiency @ Conditions |
>90%, 8V in, 1V @ 5 ~ 20 A
>88%, 12V in, 1V @ 10 ~ 20 A >87%, 14V in, 1V @ 10 ~ 20 A |
Voltage Out Range |
- Not Given
|
Features |
Shutdown, Enable, Standby
Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
500 kHz
|
Standby Current [Typical] |
80 µA
|
Quiescent Current [Typical] |
2.5 mA
|
Component Count + Extras |
31 + 16
|
Internal Switch |
Yes
|
Design Author |
Texas Instruments
|
Application / Target Market |
Point of Load (PoL)
Telecom |
Standby Current [Maximum] |
120 µA
|
Quiescent Current [Maximum] |
5 mA
|
Main I.C. Base Part |
TPS56221
|
Date Created By Author | 2011-03 |
Date Added To Library | 2013-03 |