| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-6377-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
9.5 V
|
| Current Out |
1 A
|
| Voltage In |
4 ~ 6 V
|
| Efficiency @ Conditions |
>88%, 5V in, 8V @ 0.6 ~ 1 A
|
| Voltage Out Range |
6 ~ 12 V
|
| Features |
Light Load Mode
Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
1.2 MHz
|
| Standby Current [Typical] |
750 µA
|
| Quiescent Current [Typical] |
10 mA
|
| Component Count + Extras |
6 + 2
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market | |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
ST8R00W
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |