The BD9B300MUV-E2EVK-101 evaluation board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9B300MUV. While accepting a power supply of 2.7-5.5V, an output of 3.3V can be produced. The IC has internal 35mΩ high-side P-channel MOSFET and 35mΩ low-side N-channel MOSFET and a synchronization frequency is of 1MHz (FREQ pin is connected to VIN) or 2MHz (FREQ pin is connected to ground). A fixed Soft Start circuit prevents in-rush current during startup along with UVLO (Under Voltage Lockout) and TSD (Thermal Shutdown) protection circuits. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select fixed requency PWM mode or enables the Deep-SLLM control and the mode is automatically switched between the Deep-SLLM control and fixed frequency PWM mode.
Manufacturer | Rohm Semiconductor |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | BD9B300MUV-EVK-101-ND |
Eval Board Supplier | Rohm Semiconductor |
Eval Board |
Normally In Stock
|
Topology |
Step Up/Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
3.3 V
|
Current Out |
3 A
|
Voltage In |
2.7 ~ 5.5 V
|
Efficiency @ Conditions |
>90%, 5V in, 3.3V @ 0.1 ~ 3 A
|
Voltage Out Range |
- Fixed
|
Features |
Over Current Protection
Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
1 MHz
2 MHz |
Standby Current [Typical] |
0 µA
|
Quiescent Current [Typical] |
35 µA
|
Component Count + Extras |
17 + 11
|
Internal Switch |
Yes
|
Design Author |
Rohm
|
Application / Target Market |
Computer Peripherals
Distributed Power Systems FPGA / DSP / Processors LCD TV / Monitor Portable Devices |
Standby Current [Maximum] |
10 µA
|
Quiescent Current [Maximum] |
50 µA
|
Main I.C. Base Part |
BD9B300MUV
|
Date Created By Author | 2015-12 |
Date Added To Library | 2019-11 |