TLV62568PEVM-884: 1.8V @ 1A, 2.5 ~ 5.5V in

Summary

The TLV62568PEVM-884 evaluation module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62568PDDC. The EVM converts a 2.5-V to 5.5-V input voltage to a regulated output voltage of 1.8V at up to 1 A output current. The TLV62568PDDC comes in a small 2.8 x 2.9 mm 6-pin SOT-23 package.

The User Guide describes the characteristics, operation, and use of TI's TLV62568P evaluation modules (EVM). These EVMs are designed to help the user easily evaluate and test the operation and functionality of the TLV62568P (1-A) buck converter. The User Guide includes setup instructions for the hardware, a printed-circuit board (PCB) layout, a schematic diagram, a bill of materials (BOM), and test results of the EVM. Throughout this document, TLV6256xPEVM-884 is used as an abbreviation representing the TLV62568PEVM-884 (001)

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-48049-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 1 A
Voltage In 2.5 ~ 5.5 V
Efficiency @ Conditions >95%, 5V in, 3.3V @ 350 ~ 750 mA
>92%, 5V in, 2.5V @ 300 ~ 850 mA
>90%, 5V in, 1.8V @ 250 ~ 950 mA
>85%, 5V in, 1.2V @ 0.1 ~ 1 A
Voltage Out Range 0.6 ~ Vin
Features Light Load Mode
Over Current Protection
Power Good Output
Soft Start
Thermal Protection
Switching Frequency 1.5 MHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 35 µA
Component Count + Extras 8 + 11
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Point of Load (PoL)
RF: WLAN Access Points
Security IP Camera
Set-Top Boxes
Standby Current [Maximum] 2 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part TLV62568
Date Created By Author 2017-11
Date Added To Library 2018-10

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: