DC2455A-B: 1V @ 150A, 4.5 ~ 15V in, Buck

Summary

Demonstration Circuit 2455A-B features PolyPhase® design using the LTM®4650EY-1 (B-grade), the high efficiency, high density, dual 25A, switch mode step-down power module regulator. The input voltage is from 4.5V to 15V. The output voltage is jumper selectable from 0.9V to 1.8V.DC2455A-B can deliver nominal 150A output current. As explained in the data sheet, output current de-rating is necessary for certain VIN, VOUT, and thermal conditions. The LTM4650-1 on DC2455A-B always operate in continuous conduction mode. The switching frequency can be programmed through a resistor or can be synchronized to an external clock signal. The board allows the user to program how its output voltage ramps up and down through the TRACK pin. The output voltage is tightly regulated between "VO +" and "VO-" through remote output voltage sensing which improves output voltage regulation at heavy loads.These features and the availability of the LTM4650EY-1 in a compact 16mm × 16mm × 5.01mm BGA package make it ideal for use in many high-density point-of-load regulation applications. The LTM4650-1 data sheet must be read in conjunction with this demo manual for working on or modifying the demo circuit DC2455A-B.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC2455A-B-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
Current Out 150 A
Voltage In 4.5 ~ 15 V
Efficiency @ Conditions >88%, 12V in, 1.5V @ 60 ~ 150 A
>85%, 12V in, 1.0V @ 40 ~ 150 A
Voltage Out Range 0.9 ~ 1.8 V
Features Current Limit (Adj. or Fixed)
Current Sharing
Over Voltage Protection
Power Good Output
Synchronizable
Under Voltage Protection, Brown-Out
Switching Frequency 400 ~ 780 kHz
Standby Current [Typical] 35 µA
Quiescent Current [Typical] 4.5 mA
Component Count + Extras 115 + 79
Internal Switch Yes
Design Author Linear Technology
Application / Target Market FPGA / DSP / Processors
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTM4650-1
Date Created By Author 2016-05
Date Added To Library 2017-08

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: