The TPS82130EVM-720 (PWR720-001) facilitates the evaluation of the TPS82130 MicroSiP™ module.The device outputs a 1.8-V output voltage at up to 3-A of output current from input voltages between 3 V and 17 V.
The TPS82130 is a synchronous, step-down module in a 2.8- x 3.0- x 1.53-mm package. The inductor and IC are included in the device.
The TPS82130 is a 17-V input 3-A step-down converter MicroSiP™ power module optimized for small solution size and high efficiency. The module integrates a synchronous step-down converter and an inductor to simplify design, reduce external components and save PCB area. The low profile and compact solution is suitable for automated assembly by standard surface mount equipment.
Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 296-44009-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1.8 V
|
Current Out |
3 A
|
Voltage In |
3 ~ 17 V
|
Efficiency @ Conditions |
>85%, 12V in, 1.0V @ 0.04 ~ 3 A
>80%, 12V in, 1.8V @ 0.005 ~ 3 A >75%, 12V in, 2.5V @ 0.006 ~ 3 A >70%, 12V in, 3.3V @ 0.02 ~ 3 A |
Voltage Out Range |
0.9 ~ 6 V
|
Features |
Current Limit (Adj. or Fixed)
Power Good Output Power Save Mode PWM Interface Shutdown, Enable, Standby Soft Start Thermal Protection Voltage Tracking |
Switching Frequency |
2 MHz
|
Standby Current [Typical] |
1.5 µA
|
Quiescent Current [Typical] |
20 µA
|
Component Count + Extras |
8 + 6
|
Internal Switch |
Yes
|
Design Author |
Texas Instruments
|
Application / Target Market |
Memory Back-up
Networking Power: Industrial Power Telecom |
Standby Current [Maximum] |
7.4 µA
|
Quiescent Current [Maximum] |
35 µA
|
Main I.C. Base Part |
TPS82130
|
Date Created By Author | 2016-02 |
Date Added To Library | 2017-02 |