NCP1421 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 600 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode.
The NCP1421's high switching frequency (up to 1.2 MHz) allows for a low profile, small sized inductor and output capacitor to be used. When the device is disabled, the internal conduction path from the battery to the load is fully blocked, which isolates the load from the battery. This True-Cutoff function reduces the shutdown current to typically only 50nA.
A Ring-Killer is also integrated to eliminate high-frequency ringing in discontinuous conduction mode. Finally, a Low-Battery Detector, Logic-Controlled Shutdown, Cycle-by Cycle Current Limiting and Thermal Shutdown provide value-added features for various battery operated applications. With all these functions ON, the quiescent supply current is typically only 8.5 µA. This device is available in the compact and low profile Micro8 package.
| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | NCP1421EVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
5 V |
| Current Out |
600 mA
|
| Voltage In |
1 ~ 5 V
|
| Efficiency @ Conditions |
>80%, 3.2 ~ 3.8V in, 3.5V @ 200 mA
>76%, 3.2 ~ 4.2V in, 3.5V @ 600 mA |
| Voltage Out Range |
1.5 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
Up to 1.2 MHz
|
| Standby Current [Typical] |
1.3 µA
|
| Quiescent Current [Typical] |
8.5 µA
|
| Component Count + Extras |
13 + 6
|
| Internal Switch |
Yes
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Digital Cameras
Flashlight / Torch Medical Portable Devices Tablets |
| Standby Current [Maximum] |
3 µA
|
| Quiescent Current [Maximum] |
14 µA
|
| Main I.C. Base Part |
NCP1421
|
| Date Created By Author | 2004-11 |
| Date Added To Library | 2016-04 |