Manufacturer | Analog Devices Inc. |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | DC2089A-B-ND |
Eval Board Supplier | Analog Devices Inc. |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1 V
|
Current Out |
80 A
|
Voltage In |
7 ~ 14 V
|
Efficiency @ Conditions |
>88%, 12V in, 1.2V @ 31 ~ 80 A
>87%, 12V in, 1V @ 30 ~ 80 A |
Voltage Out Range |
0.8 ~ 1.8 V
|
Features |
Current Limit (Adj. or Fixed)
GUI / Design Software I²C Interface Memory Available On-Board Over Voltage Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
100 kHz ~ 1 MHz
|
Standby Current [Typical] |
- Not Given
|
Quiescent Current [Typical] |
22.6 mA
|
Component Count + Extras |
149 + 138
|
Internal Switch |
No
|
Design Author |
Linear Technology
|
Application / Target Market |
Power: Auxiliary Power Supply
Power: Industrial Power Telecom |
Standby Current [Maximum] |
- Not Given
|
Quiescent Current [Maximum] |
- Not Given
|
Main I.C. Base Part |
LTC3870
LTC3880 |
Date Created By Author | 2014-07 |
Date Added To Library | 2016-05 |