2745_LM3671: 3V @ 600mA, 3.5 ~ 5.5V in

Summary

This 3.3V Buck Converter board is great for supplying power to low voltage circuits from a single Li-Ion cell battery or USB power. The LM3671 provides up to 600-mA load current across the entire input voltage range of 3.5 to 5.5V. Great for your portable project, we made this "pin compatible" with the LM1117-3.3V TO-220 chip so you can swap it in for better performance (90-95% efficiency!) There's also an ENable pin, tie it low to shut down the output completely.

Automatic intelligent switching between PWM lownoiseand PFM low-current mode offers improved system control. During PWM mode, the device operates at a fixed-frequency of 2 MHz. Hysteretic PFM mode extends the battery life by reducing the quiescent current to 16 µA (typical) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01 µA (typical).

  • Only Three External Components Required (One Inductor, Two Ceramic Capacitors)

  • Board Dimensions: 16mm x 10mm x 3mm / 0.6" x 0.4" x 0.1"

Specifications

Manufacturer Adafruit Industries LLC
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 1528-1430-ND
Eval Board Supplier Adafruit Industries LLC
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 600 mA
Voltage In 3.5 ~ 5.5 V
Efficiency @ Conditions >95%, 4.5V in, 3.3V @ 100 ~ 300 mA
>95%, 3.6V in, 3.3V @ 70 ~ 300 mA
>92%, 4.5V in, 3.3V @ 40 ~ 600 mA
>90%, 5V in, 3.3V @ 70 ~ 600 mA
>90%, 3.6V in, 3.3V @ 0.8 ~ 600 mA
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 2 MHz
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 16 µA
Component Count + Extras 4 + 1
Internal Switch Yes
Design Author Adafruit
Application / Target Market Audio: MP3 Players
Automotive
Cell Phones
Digital Cameras
Medical
Point of Load (PoL)
Portable Devices
RF: Home Automation
USB Powered Devices
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part LM3671
Date Created By Author
Date Added To Library 2018-06

Eval Board

Order a fully assembled board:

Quantity Available: 42

Quantity: