TPS63000EVM-148: 3.3V @ 1A, 3 ~ 5.5V in

Summary

The TPS6300x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-Ion or Li-polymer battery. Output currents can go as high as 1200 mA while using a single-cell Li-Ion or Li-Polymer Battery, and discharge it down to 2.5V or lower.

The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters Power Save mode to maintain high efficiency over a wide load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency.

The maximum average current in the switches is limited to a typical value of 1800 mA. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 10-pin QFN PowerPAD™ package measuring 3 mm × 3 mm (DRC).

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-19642-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Up/Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 1 A
Voltage In 3 ~ 5.5 V
Efficiency @ Conditions >90%, 3.6 ~ 5V in, 3.3V @ 0.1 ~ 1 A
>86%, 3 ~ 5V in, 3.3V @ 10 ~ 100 mA
Voltage Out Range 1.2 ~ 5.5 V
Features Light Load Mode
Power Good Output
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1 MHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 40 µA
Component Count + Extras 9 + 8
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Cell Phones
Digital Cameras
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 50 µA
Main I.C. Base Part TPS63000
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media