The Texas Instruments low-power dc-dc EVMs for high-efficiency step-down converters, TPS62000 to TPS62007, help designers evaluate these devices. The EVMs make it possible to evaluate different modes of the devices as well as the device performance.
The TPS6200x EVM is available as the TPS62000 (SLVP168–001) adjustable version set to 2.5 V and the TPS62007 (SLVP168–002), which is a fixed 3.3 V version.
If any other output voltage needs to be evaluated, the TPS62000 adjustable version can easily be set up to provide an output voltage between 0.8 V and VI by adjusting the external resistor divider. Refer to the data sheet (SLVS294) for various fixed voltage options available for the TPS6200x. The TPS6200x has an input voltage range between 2 V and 5.5 V with an output current up to 600 mA.
Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 296-20619-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Board not Stocked
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
3.3 V
|
Current Out |
600 mA
|
Voltage In |
1.8 ~ 5.5 V
|
Efficiency @ Conditions |
>90%, 5V in, 3.3V @ 4 ~ 600 mA
>90%, 3.6V in, 3.3V @ 0.9 ~ 600 mA |
Voltage Out Range |
0.8 ~ Vin
|
Features |
Current Limit (Adj. or Fixed)
PFM or PWM Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out |
Switching Frequency |
750 kHz
|
Standby Current [Typical] |
100 nA
|
Quiescent Current [Typical] |
50 µA
|
Component Count + Extras |
7 + 11
|
Internal Switch |
Yes
|
Design Author |
Texas Instruments
|
Application / Target Market |
Audio: MP3 Players
Cell Phones Digital Cameras FPGA / DSP / Processors Portable Devices Tablets USB Powered Devices |
Standby Current [Maximum] |
1 µA
|
Quiescent Current [Maximum] |
75 µA
|
Main I.C. Base Part |
TPS62007
|
Date Created By Author | 2008-08 |
Date Added To Library | 2015-02 |