The ADP2164 is a synchronous, step-down DC-to-DC regulator in a compact, 4 mm × 4 mm LFCSP package. The ADP2164 requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier, and internal compensation. The input voltage range of the ADP2164 is 2.7V to 6.5V.
The ADP2164 evaluation board provides an easy way to evaluate the device. This user guide describes how to quickly set up the board to collect performance data.
Complete information about the ADP2164 is available in the ADP2164 data sheet, which should be consulted in conjunction with this user guide when using the evaluation board.
Manufacturer | Analog Devices Inc. |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | ADP2164-EVALZ-ND |
Eval Board Supplier | Analog Devices Inc. |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1.2 V
|
Current Out |
4 A
|
Voltage In |
2.7 ~ 6.5 V
|
Efficiency @ Conditions |
>93%, 5V in, 600 KHz, 3.3V @ 0.3 ~ 4 A
>92%, 5V in, 1.2 MHz, 3.3V @ 0.3 ~ 4 A >91%, 5V in, 600 KHz, 2.5V @ 0.4 ~ 4 A >90%, 5V in, 1.2 MHz, 2.5V @ 0.4 ~ 4 A >90%, 3.3V in, 600 KHz, 2.5V @ 0.1 ~ 4 A >90%, 3.3V in, 1.2 MHz, 2.5V @ 0.1 ~ 3.4 A >85%, 3.3V in, 1.2 MHz, 1.2V @ 0.2 ~ 3 A >83%, 5V in, 600 KHz, 1.2V @ 0.3 ~ 4 A >82%, 3.3V in, 1.2V @ 0.2 ~ 4 A, 600 KHz >80%, 5V in, 1.2 MHz, 1.0V @ 0.3 ~ 4 A >80%, 5V in, 0.6V @ 0.3 ~ 2.8 A, 600 KHz >80%, 3.3V in, 600 KHz, 0.6V @ 0.2 ~ 2.6 A >80%, 3.3V in, 1.2 MHz, 0.6V @ 0.2 ~ 1.8 A |
Voltage Out Range |
0.6 ~ Vin
|
Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection PFM or PWM Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
Switching Frequency |
500 kHz ~ 1.4 MHz
|
Standby Current [Typical] |
9 µA
|
Quiescent Current [Typical] |
895 µA
|
Component Count + Extras |
16 + 18
|
Internal Switch |
Yes
|
Design Author |
Analog Devices
|
Application / Target Market |
Point of Load (PoL)
Power: Industrial Power Telecom |
Standby Current [Maximum] |
12 µA
|
Quiescent Current [Maximum] |
1.1 mA
|
Main I.C. Base Part |
ADP2164
|
Date Created By Author | 2012-01 |
Date Added To Library | 2013-10 |