BD9G101G-EVK-101: 5V @ 500mA, 6 ~ 42V in

Summary

The BD9G101G-EVK-101-ND evaluation board has been specifically developed to evaluate the BD9G101G non-synchronous buck DC/DC converter with integrated 45V/800mΩ power MOSFET. Features include wide input (6V to 42V) and output (1V to VCC x 0.7V) voltage ranges and a switching frequency of 1.5MHz. Multiple protection functions are also built in, including a soft start circuit that prevents inrush current during startup, UVLO (Under Voltage Lock Out), TSD (Thermal Shutdown), and OCP (Overcurrent Protection). An EN pin allows for simple ON/OFF control to reduce standby current consumption.

The BD9G101G is high voltage input 42V step-down switching regulator with integrated internal Power MOSFET. It provides maximum 0.5A output with small SSOP6 package. It is allowing the use of small inductor by high frequency operation of 1.5MHz. Also, it is implemented to downsize by incorporation of phase compensation parts with current mode.

Specifications

Manufacturer Rohm Semiconductor
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number BD9G101G-EVK-101-ND
Eval Board Supplier Rohm Semiconductor
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 500 mA
Voltage In 6 ~ 42 V
Efficiency @ Conditions >80%, 8V in, 5V @ 20 ~ 500 mA
>80%, 12V in, 5V @ 50 ~ 500 mA
>70%, 42V in, 5V @ 80 ~ 500 mA
>70%, 24V in, 5V @ 45 ~ 500 mA
Voltage Out Range 1 ~ Vin x 0.7
Features Current Limit (Adj. or Fixed)
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.5 MHz
Standby Current [Typical] 0 µA
Quiescent Current [Typical] 700 µA
Component Count + Extras 9 + 1
Internal Switch Yes
Design Author Rohm
Application / Target Market Distributed Power Systems
Power: Auxiliary Power Supply
Power: Industrial Power
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 1.2 mA
Main I.C. Base Part BD9G101G
Date Created By Author 2013-06
Date Added To Library 2014-10

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: