Manufacturer | Power Integrations |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | AC/DC SMPS - Single Output |
Eval Board |
Board not Stocked
|
AC Voltage |
115 V
230 V Universal (115 / 230V) |
Outputs and Type |
1 Isolated
|
Voltage Out |
5.25 V
|
Current Out |
2.5 A
|
Output Power |
13.1 W
|
Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
Efficiency @ Conditions |
>73%, 105 ~ 264 VACin
|
No-load Input Power @ Voltage |
300 mW @ 264 VAC
|
Switching Frequency |
132 kHz
|
Internal Switch |
Yes
|
Component Count + Extras |
36 + 1
|
Voltage In |
90 ~ 264 VAC
|
Design Author |
Power Integrations
|
Application / Target Market |
Battery Chargers
Cell Phones Power: AC Adapters Power: Auxiliary Power Supply |
Main I.C. Base Part |
TNY268
|
Date Created By Author | 2005-11 |
Date Added To Library | 2014-06 |