SMP3V3 - SMP36A Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF DatasheetVISHAY.
3D
ab‘e
E ww shaycom/doc 99912
®
RoHS
couvunnr
HALoGEN
FREE
DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.v\shay.com/doc?91000
SMP3V3 thru SMP36A
www.vishay.com Vishay General Semiconductor
Revision: 10-Aug-2018 1Document Number: 88481
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount TRANSZORB®
Transient Voltage Suppressors
DESIGN SUPPORT TOOLS
FEATURES
• Very low profile - typical height of 1.0 mm
• Ideal for automated placement
• Available in uni-directional
• 400 W peak pulse power capability with a
10/1000 μs waveform
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.
MECHANICAL DATA
Case: SMP (DO-220AA)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
industrial grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 2 whisker test
Polarity: color band denotes cathode end
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads to each terminal
(3) Pulse test: 300 μs pulse width, 1 % duty cycle
PRIMARY CHARACTERISTICS
VBR uni-directional 4.10 V to 44.2 V
VWM 3.3 V to 36 V
PPPM 400 W
IFSM 40 A
TJ max. 150 °C
Polarity Uni-directional
Package SMP (DO-220AA)
SMP (DO-220AA)
eSMP
®
Series
CathodeAnode
click logo to get started
Available
Models
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (fig. 1) (1)(2) PPPM 400 W
Peak pulse current with a 10/1000 μs waveform (1) IPPM See table next page A
Peak forward surge current 10 ms single half sine-wave (2) IFSM 40 A
Maximum instantaneous forward voltage at 25 A (3) VF2.5 V
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
VISHAY.
DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogtevlshayxom
www.v\shay.com/doc?91000
SMP3V3 thru SMP36A
www.vishay.com Vishay General Semiconductor
Revision: 10-Aug-2018 2Document Number: 88481
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) VBR measured after IT applied for 300 μs, IT = square wave pulse or equivalent
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) All terms and symbols are consistent with ANSI/IEEE C62.35
Notes
(1) Mounted on PCB with 5.0 mm x 5.0 mm copper pad areas attached to each terminal
(2) Mounted on minimum recommended pad layout
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
DEVICE
MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
MIN. MAX.
SMP3V3 AC 4.10 5.10 1.0 3.3 200 54.8 7.3
SMP5.0A AE 6.40 7.07 10 5.0 150 43.5 9.2
SMP6.0A AG 6.67 7.37 10 6.0 600 38.8 10.3
SMP6.5A AK 7.22 7.98 10 6.5 100 35.7 11.2
SMP7.0A AM 7.78 8.60 10 7.0 50 33.3 12.0
SMP7.5A AN 8.33 9.21 1.0 7.5 50 31.0 12.9
SMP8.0A AR 8.89 9.83 1.0 8.0 20 29.4 13.6
SMP11A AZ 12.2 13.5 1.0 11 1.0 22.0 18.2
SMP12A BE 13.3 14.7 1.0 12 1.0 20.1 19.9
SMP13A BG 14.4 15.9 1.0 13 1.0 18.6 21.5
SMP14A BK 15.6 17.2 1.0 14 1.0 17.2 23.2
SMP15A BM 16.7 18.5 1.0 15 1.0 16.4 24.4
SMP16A BP 17.8 19.7 1.0 16 1.0 15.4 26.0
SMP17A BR 18.9 20.9 1.0 17 1.0 14.5 27.6
SMP18A BT 20.0 22.1 1.0 18 1.0 13.7 29.2
SMP20A BV 22.2 24.5 1.0 20 1.0 12.3 32.4
SMP22A BX 24.4 26.9 1.0 22 1.0 11.3 35.5
SMP24A BZ 26.7 29.5 1.0 24 1.0 10.3 38.9
SMP26A CE 28.9 31.9 1.0 26 1.0 9.5 42.1
SMP28A CG 31.1 34.4 1.0 28 1.0 8.8 45.4
SMP30A CK 33.3 36.8 1.0 30 1.0 8.3 48.4
SMP33A CM 36.7 40.6 1.0 33 1.0 7.5 53.3
SMP36A CP 40.0 44.2 1.0 36 1.0 6.9 58.1
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Typical thermal resistance, junction to lead (1) RJL 50 °C/W
Typical thermal resistance, junction to ambient (2) RJA 250 °C/W
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SMP3V3-M3/84A 0.024 84A 3000 7" diameter plastic tape and reel
SMP3V3-M3/85A 0.024 85A 10 000 13" diameter plastic tape and reel
SMP11A-M3/84A 0.024 84A 3000 7" diameter plastic tape and reel
SMP11A-M3/85A 0.024 85A 10 000 13" diameter plastic tape and reel
VISHAY.
‘pm decays m so we at \W
Hauvmue- IPP
‘pm 2
10/1an us Wavelurm
as defined by R E A
DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogeQlehamcom
www.v\shay,com/doc?91000
SMP3V3 thru SMP36A
www.vishay.com Vishay General Semiconductor
Revision: 10-Aug-2018 3Document Number: 88481
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Derating Curve
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
Fig. 5 - Typical Transient Thermal Impedance
Non-Repetitive Pulse
Waveform shown in Fig. 3
TA = 25 °C
td - Pulse Width (µs)
10
0.1
0.1 100 10 000
P
PPM
- Peak Pulse Power (kW)
1 100010
1
0.2" x 0.2" (5.0 mm x 5.0 mm)
Copper Pad Areas
TJ - Initial Temperature (°C)
100
0
0 150 200
Peak Pulse Power (P
PP
) of Current (I
PP
)
Derating in Percentage (%)
25 17550
50
75
25
12510075
t - Time (ms)
150
0
04.0
I
PPM
- Peak Pulse Current, % I
RSM
1.0 2.0
100
50
3.0
t
d
tr = 10 µs
Half Value -
IPPM
IPP
2
10/1000 µs Waveform
as defined by R.E.A.
TJ = 25 °C
Pulse Width (td)
is defined as the Point
where the Peak Current
decays to 50 % of IPPM
Peak Value
IPPM
Measured at
Zero Bias
Measured at
Stand-Off
Voltage, VWM
VWM - Reverse Stand-Off Voltage (V)
10 000
10
1100
C
J
- Junction Capacitance (pF)
10
1000
100
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
t - Pulse Duration (s)
1000
0.1
0.001 1000
Transient Thermal Impedance (°C/W)
1
10
1
100
0.10.01 10010
VISHAY.
fl
I
¢ ""’98" 77777 7 7 . ‘
‘7 T
l 17
0032 0.80
0.142 ((1.61) ‘ 9 0.1031260 4 a k )
0.155 4.00
0.030
R 7 4» 0025
4
$ 7
i 4 4
+ 4 0‘ 7 7 77777777777 7777 ,,,,7
0. 15 0.45 +
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
SMP3V3 thru SMP36A
www.vishay.com Vishay General Semiconductor
Revision: 10-Aug-2018 4Document Number: 88481
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.000 (0.00)
0.012 (0.30)
0.013 (0.35)
0.004 (0.10)
0.018(0.45)
0.006 (0.15)
0.045 (1.15)
0.033 (0.85)
0.036 (0.91)
0.024 (0.61)
0.016 (0.40)
0.032 (0.80)
0.053 (1.35)
0.041 (1.05)
0.012 (0.30) REF.
0.105
(2.67) 0.025
(0.635)
0.100
(2.54)
0.030
(0.762)
0.050
(1.27)
Cathode Band
0.142 (3.61)
0.126 (3.19)
0.158(4.00)
0.146 (3.70)
0.086 (2.18)
0.074 (1.88)
0.087 (2.20)
0.103 (2.60)
SMP (DO-220AA)
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
TVS DIODE 3.3V 7.3V DO220AA
TVS DIODE 12V 19.9V DO220AA
TVS DIODE 28V 45.4V DO220AA
TVS DIODE 30V 48.4V DO220AA
TVS DIODE 20V 32.4V DO220AA
TVS DIODE 33V 53.3V DO220AA
TVS DIODE 16V 26V DO220AA
TVS DIODE 26V 42.1V DO220AA
TVS DIODE 18V 29.2V DO220AA
TVS DIODE 5VWM 9.2VC DO-220AA
TVS DIODE 13V 21.5V DO220AA
TVS DIODE 24VWM 38.9VC SMP
TVS DIODE 14V 23.2V DO220AA
TVS DIODE 30V 48.4V DO220AA
TVS DIODE 11V 18.2V DO220AA
TVS DIODE 3.3V 7.3V DO220AA
TVS DIODE 28V 45.4V DO220AA
TVS DIODE 15VWM 24.4VC SMP
TVS DIODE 36V 64.3V DO220AA
TVS DIODE 12V 19.9V DO220AA
TVS DIODE 11V 18.2V DO220AA
TVS DIODE 11V 20.1V DO220AA
TVS DIODE 13V 21.5V DO220AA
TVS DIODE 14V 23.2V DO220AA
TVS DIODE 16V 26V DO220AA
TVS DIODE 17V 27.6V DO220AA
TVS DIODE 18V 29.2V DO220AA
TVS DIODE 20V 32.4V DO220AA
TVS DIODE 22V 35.5V DO220AA
TVS DIODE 26V 42.1V DO220AA