ODU MEDI-SNAP® Connectors | Datasheet Preview
The ODU MEDI-SNAP is a lightweight and cost-efficient plastic circular connector with high chemical resistance, which offers a highly reliable solution for various medical applications. The space-saving design, high contact density and right angle options ensure excellent performance in the smallest available space. The MEDI-SNAP connectors have Touch protection in accordance with IEC 60601–1, are fully sterilizable despite its plastic housing, and support the transmission of various media. The series includes the 5-pin breakaway connector and the 3-pin push-pull connector, which are specialized connectors with modified insulation pin layouts. High voltage solutions up to 1,000 volts AC are also available.
Front Mount Receptacle – Style 9
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
G91MA7-P08LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 5 - 立即发货 | See Page for Pricing | 查看详情 | ||
G91MA7-P05LJG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 14 - 立即发货 | See Page for Pricing | 查看详情 | ||
G91M07-P07LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 7 - 立即发货 | See Page for Pricing | 查看详情 | ||
G91MC7-P07LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 8 - 立即发货 | See Page for Pricing | 查看详情 | ||
G91MA7-P09LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY 9, | 7 - 立即发货 | See Page for Pricing | 查看详情 |
Front Mount Receptacle – Style A
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
GA1M07-P09LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 5 - 立即发货 | See Page for Pricing | 查看详情 | ||
GA1MA7-P09LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 5 - 立即发货 | See Page for Pricing | 查看详情 | ||
GA1M07-P02LPH0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 4 - 立即发货 | See Page for Pricing | 查看详情 | ||
GA1MC7-P08LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 5 - 立即发货 | See Page for Pricing | 查看详情 | ||
GA1MC7-P05LJG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY A, | 6 - 立即发货 | See Page for Pricing | 查看详情 |
Front Mount Receptacle – Style E
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
GE1MA7-P10LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 6 - 立即发货 | See Page for Pricing | 查看详情 | ||
GE1MC7-P06LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 7 - 立即发货 | See Page for Pricing | 查看详情 | ||
GE1M07-P07LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 6 - 立即发货 | See Page for Pricing | 查看详情 | ||
GE1M07-P09LCC0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 6 - 立即发货 | See Page for Pricing | 查看详情 | ||
GE1M07-P06LFG0-0000 | ODU MEDI-SNAP,RECEPTACLE, STY E, | 3 - 立即发货 | See Page for Pricing | 查看详情 |