Elcom International Pvt Ltd.
EMI-48-V2-Z Power Entry Component
IEC 60320, Rewireable connector, Type: C20, Cable mount, 16A/20A, 250VAC, CE, and RoHS.
EMO-48-V2-Z Power Entry Component
IEC 60320, Rewireable connector, Type: C19, Cable mount, 16A, 250VAC, CE, and RoHS.
MER-209/S-XX Din (Solenoid) Connector
Mini version, 16A, 250VAC, Socket, 2 Pole + Earthing, and PG-9.
ENP-LD5-30 NEMA Twist Lock
L5-30P Type, 30 Ampere,125 Volt, 2 Pole, and 3 Wire Grounding.
EF-1B006B01E-B05 Panel Mountable Filter in Fabricated Metal Can
EMI/RFI Hi-Per 6A,120/250VAC, IEC 60320 C14 inlet, fuse, red, and non-illusion sw.
Tools and Support
关于 Elcom International Pvt Ltd.
Elcom is amongst the largest manufacturers of IEC & NEMA connectors and manufacturer of Customized and Standard Basic and Smart-PDUs for Data-Centers. Elcom has transformed from components manufacturing company to an Electromechanical & Electronics (EM & E) solution provider with a focus on developing a world-class product-mix to cater the requirement across a wide range of industrial, manufacturing and renewable power market segments. By keeping its original values and integrity intact and carrying the dynamic nature of the past more than 35 years forward.