TE Connectivity is a global designer and manufacturer of sensors and sensor-based systems which measure pressure/force, position, vibration, temperature, humidity, and fluid properties. Their products are used as embedded devices by original equipment manufacturers (OEMs) or as stand-alone sensors for test and measurement to provide critical monitoring, feedback and control input. The highly accurate TSYS01 digital temperature sensor uses precision RDT technology. This is a complete, system-in-a-package solution with very low power requirements in the µW range. The device features selectable I2C or SPI output, wide temperature range from -40°C to 125 °C, and factory set calibration coefficients. The TSYS01 is housed in a very small surface mount package and has a connection for an external temperature sensor.