P271
TT Electronics/BI
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P271-DS21BR10K POT 10K OHM 2W PLASTIC LINEAR | POT 10K OHM 2W PLASTIC LINEAR | 560 | 托盘 | - | |
P271-D32R1MEG POT 1M OHM 2W PLASTIC LINEAR | POT 1M OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DP41R10K POT 10K OHM 2W PLASTIC LINEAR | POT 10K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS32R1MEG POT 1M OHM 2W PLASTIC LINEAR | POT 1M OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-D22R2K5 POT 2.5K OHM 2W PLASTIC LINEAR | POT 2.5K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS11R10K POT 10K OHM 2W PLASTIC LINEAR | POT 10K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS11R20K POT 20K OHM 2W PLASTIC LINEAR | POT 20K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS11R5K POT 5K OHM 2W PLASTIC LINEAR | POT 5K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS13R10K POT 10K OHM 2W PLASTIC LINEAR | POT 10K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS13R20K POT 20K OHM 2W PLASTIC LINEAR | POT 20K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS22R1K POT 1K OHM 2W PLASTIC LINEAR | POT 1K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-DS22R2K5 POT 2.5K OHM 2W PLASTIC LINEAR | POT 2.5K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-SF32R10K POT 10K OHM 2W PLASTIC LINEAR | POT 10K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-SP22R10K POT 10K OHM 2W PLASTIC LINEAR | POT 10K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - | |
P271-SP22R1K POT 1K OHM 2W PLASTIC LINEAR | POT 1K OHM 2W PLASTIC LINEAR | 0 | 托盘 | - |