P091N
TT Electronics/BI
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P091N-FC25BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 1,114 | 托盘 | - | |
P091N-FC25BR5K POT 5K OHM 1/20W PLASTIC LINEAR | POT 5K OHM 1/20W PLASTIC LINEAR | 784 | 托盘 | - | |
P091N-FA15BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P091N-FC15AR10K POT 10K OHM 1/40W PLASTIC LOG | POT 10K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P091N-QC15AR100K POT 100K OHM 1/40W PLASTIC LOG | POT 100K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P091N-QC15AR500K POT 500K OHM 1/40W PLASTIC LOG | POT 500K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P091N-QC15BR100K POT 100K OHM 1/20W PLASTIC LIN | POT 100K OHM 1/20W PLASTIC LIN | 0 | 托盘 | - | |
P091N-QC15BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P091N-QC15AR20K POT 20K OHM 1/40W PLASTIC LOG | POT 20K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P091N-QC25BR50K POT 50K OHM 1/20W PLASTIC LINEAR | POT 50K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P091N-FA20BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P091N-FC20BR5K POT 5K OHM 1/20W PLASTIC LINEAR | POT 5K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P091N-FC25AR10K POT 10K OHM 1/40W PLASTIC LOG | POT 10K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P091N-FC25AR500K POT 500K OHM 1/40W PLASTIC LOG | POT 500K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P091N-FC25BR100K POT 100K OHM 1/20W PLASTIC LIN | POT 100K OHM 1/20W PLASTIC LIN | 0 | 托盘 | - |