SMCJ14
Taiwan Semiconductor Corporation
电路保护 | TVS 二极管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SMCJ14A TVS DIODE 14VWM 23.2VC SMC | TVS DIODE 14VWM 23.2VC SMC | 14,638 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ14CA TVS DIODE 14VWM 23.2VC SMC | TVS DIODE 14VWM 23.2VC SMC | 12,934 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ14 1500W, 17.4V, 10%, UNIDIRECTIONA | 1500W, 17.4V, 10%, UNIDIRECTIONA | 3,000 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ14A V7G TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 1,700 | 卷带(TR) 剪切带(CT) | - | |
SMCJ14AH TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ14H 1500W, 17.4V, 10%, UNIDIRECTIONA | 1500W, 17.4V, 10%, UNIDIRECTIONA | 0 | 卷带(TR) | - | |
SMCJ14CAH TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ14CH 1500W, 17.4V, 10%, BIDIRECTIONAL | 1500W, 17.4V, 10%, BIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMCJ14C 1500W, 17.4V, 10%, BIDIRECTIONAL | 1500W, 17.4V, 10%, BIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMCJ14AHM6G TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ14CA M6G TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ14CAHM6G TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ14AHR7G TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ14CAHR7G TVS DIODE 14VWM 23.2VC DO214AB | TVS DIODE 14VWM 23.2VC DO214AB | 0 | 卷带(TR) | - |