SMCJ10
Taiwan Semiconductor Corporation
电路保护 | TVS 二极管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SMCJ10CA TVS DIODE 10VWM 17VC SMC | TVS DIODE 10VWM 17VC SMC | 7,061 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ10 1500W, 12.4V, 10%, UNIDIRECTIONA | 1500W, 12.4V, 10%, UNIDIRECTIONA | 3,000 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ10AH TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10H 1500W, 12.4V, 10%, UNIDIRECTIONA | 1500W, 12.4V, 10%, UNIDIRECTIONA | 0 | 卷带(TR) | - | |
SMCJ10CAH TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10CH 1500W, 12.4V, 10%, BIDIRECTIONAL | 1500W, 12.4V, 10%, BIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMCJ10C 1500W, 12.4V, 10%, BIDIRECTIONAL | 1500W, 12.4V, 10%, BIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMCJ10A TVS DIODE 10VWM 17VC SMC | TVS DIODE 10VWM 17VC SMC | 0 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ10A M6G TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10AHM6G TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10CA M6G TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10CAHM6G TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10A R7G TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10AHR7G TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ10CAHR7G TVS DIODE 10VWM 17VC DO214AB | TVS DIODE 10VWM 17VC DO214AB | 0 | 卷带(TR) | - |