FN2070
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2070-6-06 LINE FILTER 110V/250VAC 6A CHAS | LINE FILTER 110V/250VAC 6A CHAS | 328 | 托盘 | - | |
FN2070-10-06 LINE FILTER 110V/250VAC 10A CHAS | LINE FILTER 110V/250VAC 10A CHAS | 375 | 托盘 | - | |
FN2070-12-06 LINE FILTER 110V/250VAC 12A CHAS | LINE FILTER 110V/250VAC 12A CHAS | 124 | 托盘 | - | |
FN2070-16-06 LINE FILTER 110V/250VAC 16A CHAS | LINE FILTER 110V/250VAC 16A CHAS | 102 | 托盘 | - | |
FN2070-25-08 LINE FILTER 110V/250VAC 25A CHAS | LINE FILTER 110V/250VAC 25A CHAS | 44 | 托盘 | - | |
FN2070-36-08 LINE FILTER 110V/250VAC 36A CHAS | LINE FILTER 110V/250VAC 36A CHAS | 127 | 托盘 | - | |
FN2070-3-06 LINE FILTER 110V/250VAC 3A CHAS | LINE FILTER 110V/250VAC 3A CHAS | 75 | 托盘 | - | |
FN2070M-10-06 LINE FILTER 110V/250VAC 10A CHAS | LINE FILTER 110V/250VAC 10A CHAS | 29 | 托盘 | - | |
FN2070-10-08 LINE FILTER 250VDC/VAC 10A CHAS | LINE FILTER 250VDC/VAC 10A CHAS | 6 | 散装 | - | |
FN2070-16-08 LINE FILTER 110V/250VAC 16A CHAS | LINE FILTER 110V/250VAC 16A CHAS | 12 | 托盘 | - | |
FN2070-1-06 LINE FILTER 110V/250VAC 1A CHAS | LINE FILTER 110V/250VAC 1A CHAS | 25 | 托盘 | - | |
FN2070A-6-06 LINE FILTER 110V/250VAC 6A CHAS | LINE FILTER 110V/250VAC 6A CHAS | 20 | 托盘 | - | |
FN2070M-12-06 LINE FILTER 110V/250VAC 12A CHAS | LINE FILTER 110V/250VAC 12A CHAS | 19 | 托盘 | - | |
FN2070M-25-08 LINE FILTER 250VDC/VAC 25A CHAS | LINE FILTER 250VDC/VAC 25A CHAS | 18 | 盒 | - | |
FN2070M-1-06 LINE FILTER 250VDC/VAC 1A CHASS | LINE FILTER 250VDC/VAC 1A CHASS | 33 | 盒 | - |