FN2010
Schaffner EMC Inc.
滤波器 | 电力线滤波器模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN2010-3-06 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 1,169 | 托盘 | - | |
FN2010-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 1,090 | 盒 | - | |
FN2010-10-06 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 720 | 托盘 | - | |
FN2010-12-06 LINE FILTER 250VAC 12A CHASSIS | LINE FILTER 250VAC 12A CHASSIS | 114 | 托盘 | - | |
FN2010-3-07 LINE FILTER 250VAC 3A CHASSIS | LINE FILTER 250VAC 3A CHASSIS | 326 | 托盘 | - | |
FN2010-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 146 | 托盘 | - | |
FN2010-20-06 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 329 | 托盘 | - | |
FN2010-1-06 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 928 | 托盘 | - | |
FN2010-1-07 LINE FILTER 250VAC 1A CHASSIS | LINE FILTER 250VAC 1A CHASSIS | 125 | 托盘 | - | |
FN2010A-16-06 LINE FILTER 250VAC 16A CHASSIS | LINE FILTER 250VAC 16A CHASSIS | 189 | 托盘 | - | |
FN2010-20-07 LINE FILTER 250VAC 20A CHASSIS | LINE FILTER 250VAC 20A CHASSIS | 189 | 盒 | - | |
FN2010-10-07 LINE FILTER 250VAC 10A CHASSIS | LINE FILTER 250VAC 10A CHASSIS | 61 | 盒 | - | |
FN2010-30-08 LINE FILTER 250VAC 30A CHASSIS | LINE FILTER 250VAC 30A CHASSIS | 37 | 托盘 | - | |
FN2010-60-24 LINE FILTER 250VAC 60A CHASSIS | LINE FILTER 250VAC 60A CHASSIS | 7 | 托盘 | - | |
FN2010A-6-06 LINE FILTER 250VAC 6A CHASSIS | LINE FILTER 250VAC 6A CHASSIS | 93 | 托盘 | - |