ERB-RE
Panasonic Electronic Components
电路保护 | 保险丝
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ERB-RE0R50V FUSE BOARD MNT 500MA 32VDC 0603 | FUSE BOARD MNT 500MA 32VDC 0603 | 62,921 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE2R00V FUSE BOARD MOUNT 2A 32VDC 0603 | FUSE BOARD MOUNT 2A 32VDC 0603 | 25,377 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE1R00V FUSE BOARD MOUNT 1A 32VDC 0603 | FUSE BOARD MOUNT 1A 32VDC 0603 | 13,650 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE1R50V FUSE BOARD MOUNT 1.5A 32VDC 0603 | FUSE BOARD MOUNT 1.5A 32VDC 0603 | 7,616 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE3R00V FUSE BOARD MOUNT 3A 32VDC 0603 | FUSE BOARD MOUNT 3A 32VDC 0603 | 41,968 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE4R00V FUSE BOARD MOUNT 4A 32VDC 0603 | FUSE BOARD MOUNT 4A 32VDC 0603 | 25,394 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE0R75V FUSE BOARD MNT 750MA 32VDC 0603 | FUSE BOARD MNT 750MA 32VDC 0603 | 17,869 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE1R25V FUSE BOARD MNT 1.25A 32VDC 0603 | FUSE BOARD MNT 1.25A 32VDC 0603 | 16,619 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE2R50V FUSE BOARD MOUNT 2.5A 32VDC 0603 | FUSE BOARD MOUNT 2.5A 32VDC 0603 | 6,434 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE5R00V FUSE BOARD MOUNT 5A 32VDC 0603 | FUSE BOARD MOUNT 5A 32VDC 0603 | 2,932 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE3R15V FUSE BOARD MNT 3.15A 32VDC 0603 | FUSE BOARD MNT 3.15A 32VDC 0603 | 3,469 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
ERB-RE1R40V FUSE BOARD MOUNT 1.4A 32VDC 0603 | FUSE BOARD MOUNT 1.4A 32VDC 0603 | 2,741 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - |