DSP2A
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DSP2A-DC24V RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 47,865 | 散装 | - | |
DSP2A-DC5V RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 4,366 | 散装 | - | |
DSP2A-L2-DC24V RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 1,878 | 散装 | - | |
DSP2A-L2-DC3V RELAY GEN PURPOSE DPST 5A 3V | RELAY GEN PURPOSE DPST 5A 3V | 1,722 | 散装 | - | |
DSP2A-DC6V RELAY GEN PURPOSE DPST 5A 6V | RELAY GEN PURPOSE DPST 5A 6V | 842 | 散装 | - | |
DSP2A-DC9V RELAY GEN PURPOSE DPST 5A 9V | RELAY GEN PURPOSE DPST 5A 9V | 852 | 散装 | - | |
DSP2A-DC12V-R RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 725 | 散装 | - | |
DSP2A-DC3V RELAY GEN PURPOSE DPST 5A 3V | RELAY GEN PURPOSE DPST 5A 3V | 807 | 散装 | - | |
DSP2A-L2-DC12V RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 928 | 散装 | - | |
DSP2A-L2-DC5V RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 911 | 散装 | - | |
DSP2A-L2-DC9V RELAY GEN PURPOSE DPST 5A 9V | RELAY GEN PURPOSE DPST 5A 9V | 289 | 散装 | - | |
DSP2A-DC12V RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 0 | 散装 | - | |
DSP2A-DC24V-R RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 0 | 散装 | - | |
DSP2A-L-DC24V RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 0 | 散装 | - | |
DSP2A-DC5V-R RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 0 | 散装 | - |