DSP1-L
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DSP1-L2-DC24V-F RELAY GEN PURPOSE DPST 5A 24V | RELAY GEN PURPOSE DPST 5A 24V | 9,455 | 管件 | - | |
DSP1-L2-DC5V-F RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 982 | 散装 | - | |
DSP1-L2-DC12V-F RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 997 | 散装 | - | |
DSP1-L2-DC6V-F RELAY GEN PURPOSE DPST 5A 6V | RELAY GEN PURPOSE DPST 5A 6V | 1,050 | 管件 | - | |
DSP1-L-DC3V-F DS-P RELAY, 1FORMA+1FORMB, 1-COI | DS-P RELAY, 1FORMA+1FORMB, 1-COI | 295 | 托盘 | - | |
DSP1-L-DC9V-F DS-P RELAY, 1FORMA+1FORMB, 1-COI | DS-P RELAY, 1FORMA+1FORMB, 1-COI | 200 | 托盘 | - | |
DSP1-L-DC6V-F DS-P RELAY, 1FORMA+1FORMB, 1-COI | DS-P RELAY, 1FORMA+1FORMB, 1-COI | 200 | 托盘 | - | |
DSP1-L-DC12V-F DS-P RELAY, 1FORMA+1FORMB, 1-COI | DS-P RELAY, 1FORMA+1FORMB, 1-COI | 198 | 托盘 | - | |
DSP1-L-DC5V-F DS-P RELAY, 1FORMA+1FORMB, 1-COI | DS-P RELAY, 1FORMA+1FORMB, 1-COI | 198 | 托盘 | - | |
DSP1-L-DC24V-F DS-P RELAY, 1FORMA+1FORMB, 1-COI | DS-P RELAY, 1FORMA+1FORMB, 1-COI | 192 | 托盘 | - | |
DSP1-L2-DC9V-F RELAY GEN PURPOSE DPST 5A 9V | RELAY GEN PURPOSE DPST 5A 9V | 1,000 | 管件 | - | |
DSP1-L2-DC3V-F RELAY GEN PURPOSE DPST 5A 3V | RELAY GEN PURPOSE DPST 5A 3V | 65 | 散装 | - | |
DSP1-L2-DC12V-R-F RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 0 | 盒 | - | |
DSP1-L2-DC5V RELAY GEN PURPOSE DPST 5A 5V | RELAY GEN PURPOSE DPST 5A 5V | 0 | 散装 | - | |
DSP1-L2-DC12V RELAY GEN PURPOSE DPST 5A 12V | RELAY GEN PURPOSE DPST 5A 12V | 0 | 散装 | - |