G2RL-1-E
Omron Electronics Inc-EMC Div
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G2RL-1-E DC12 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 9,704 | 管件 | - | |
G2RL-1-E DC5 RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 25,031 | 管件 | - | |
G2RL-1-E DC24 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 10,581 | 管件 | - | |
G2RL-1-E-CF DC12 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 549 | 管件 | - | |
G2RL-1-E-CF DC24 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 826 | 管件 | - | |
G2RL-1-E-HA DC5 RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 900 | 管件 | - | |
G2RL-1-E DC18 RELAY GEN PURPOSE SPDT 16A 18V | RELAY GEN PURPOSE SPDT 16A 18V | 86 | 管件 | - | |
G2RL-1-E DC22 RELAY GEN PURPOSE SPDT 16A 22V | RELAY GEN PURPOSE SPDT 16A 22V | 75 | 管件 | - | |
G2RL-1-E-HA DC12 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 96 | 管件 | - | |
G2RL-1-E-CF DC5 RELAY GEN PURPOSE SPDT 16A 5V | RELAY GEN PURPOSE SPDT 16A 5V | 0 | 管件 | - | |
G2RL-1-E-CF DC18 RELAY GEN PURPOSE SPDT 16A 18V | RELAY GEN PURPOSE SPDT 16A 18V | 0 | 管件 | - | |
G2RL-1-E-CF DC9 RELAY GEN PURPOSE SPDT 16A 9V | RELAY GEN PURPOSE SPDT 16A 9V | 0 | 管件 | - | |
G2RL-1-E-R DC18 RELAY GEN PURPOSE SPDT 16A 18V | RELAY GEN PURPOSE SPDT 16A 18V | 0 | 管件 | - |