811-22
Mill-Max Manufacturing Corp.
连接器,互连器件 | 弹簧式
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
811-22-002-30-000101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 3,283 | 散装 | - | |
811-22-002-30-001101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 1,687 | 散装 | - | |
811-22-002-30-004101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 512 | 散装 | - | |
811-22-064-30-000101 CONN SPRING PISTON 64POS SMD | CONN SPRING PISTON 64POS SMD | 512 | 管件 | - | |
811-22-064-30-002101 CONN SPRING PISTON 64POS SMD | CONN SPRING PISTON 64POS SMD | 1,147 | 管件 | - | |
811-22-002-30-003101 CONN SPRING PISTON 2POS SMD | CONN SPRING PISTON 2POS SMD | 520 | 散装 | - | |
811-22-004-30-001101 CONN SPRING PISTON 4POS SMD | CONN SPRING PISTON 4POS SMD | 259 | 管件 | - | |
811-22-003-30-002101 CONN SPRING PISTON 3POS SMD | CONN SPRING PISTON 3POS SMD | 462 | 管件 | - | |
811-22-003-30-000101 CONN SPRING PISTON 3POS SMD | CONN SPRING PISTON 3POS SMD | 234 | 管件 | - | |
811-22-006-30-000101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 1,407 | 管件 | - | |
811-22-006-30-003101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 125 | 管件 | - | |
811-22-010-30-000101 CONN SPRING PISTON 10POS SMD | CONN SPRING PISTON 10POS SMD | 238 | 管件 | - | |
811-22-010-30-002101 CONN SPRING PISTON 10POS SMD | CONN SPRING PISTON 10POS SMD | 102 | 管件 | - | |
811-22-006-30-002101 CONN SPRING PISTON 6POS SMD | CONN SPRING PISTON 6POS SMD | 240 | 管件 | - | |
811-22-064-30-001101 CONN SPRING PISTON 64POS SMD | CONN SPRING PISTON 64POS SMD | 1,288 | 管件 | - |