AZ943-1C
American Zettler
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
AZ943-1CH-5DE RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 22,872 | 管件 | - | |
AZ943-1CH-12DE RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 18,394 | 管件 | - | |
AZ943-1CH-24DE RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 36,602 | 管件 | - | |
AZ943-1CH-12DEF RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 16,614 | 托盘 | - | |
AZ943-1CH-24DEF RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 14,963 | 托盘 | - | |
AZ943-1CH-9DE RELAY GEN PURPOSE SPDT 10A 9V | RELAY GEN PURPOSE SPDT 10A 9V | 1,000 | 管件 | - | |
AZ943-1CH-6DE RELAY GEN PURPOSE SPDT 10A 6V | RELAY GEN PURPOSE SPDT 10A 6V | 990 | 管件 | - | |
AZ943-1CH-5DEF RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 0 | 管件 | - | |
AZ943-1CH-5D RELAY GEN PURPOSE SPDT 10A 5V | RELAY GEN PURPOSE SPDT 10A 5V | 0 | 管件 | - | |
AZ943-1CH-6D RELAY GEN PURPOSE SPDT 10A 6V | RELAY GEN PURPOSE SPDT 10A 6V | 0 | 管件 | - | |
AZ943-1CH-12D RELAY GEN PURPOSE SPDT 10A 12V | RELAY GEN PURPOSE SPDT 10A 12V | 0 | 管件 | - | |
AZ943-1CH-3DE RELAY GEN PURPOSE SPDT 10A 3V | RELAY GEN PURPOSE SPDT 10A 3V | 0 | 管件 | - | |
AZ943-1CH-18D RELAY GEN PURPOSE SPDT 10A 18V | RELAY GEN PURPOSE SPDT 10A 18V | 0 | 管件 | - | |
AZ943-1CH-24D RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | 0 | 管件 | - | |
AZ943-1CH-18DE RELAY GEN PURPOSE SPDT 10A 18V | RELAY GEN PURPOSE SPDT 10A 18V | 0 | 管件 | - |