![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/951/671/684_ATS-54400K-C2-R0_tmb.jpg)
ATS-PPS
Advanced Thermal Solutions Inc.
风扇,风机,热管理 | 热配件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATS-PPS-08 HEATSINK SS SPRING 4.11MM | HEATSINK SS SPRING 4.11MM | 24,482 | 散装 | - | |
ATS-PPS-01 HEATSINK MUSIC WR SPRING 3.66MM | HEATSINK MUSIC WR SPRING 3.66MM | 8,280 | 散装 | - | |
ATS-PPS-06 HEATSINK MUSIC WR SPRING 3.45MM | HEATSINK MUSIC WR SPRING 3.45MM | 3,637 | 散装 | - | |
ATS-PPS-02 HEATSINK SS SPRING 3.66MM | HEATSINK SS SPRING 3.66MM | 3,385 | 散装 | - | |
ATS-PPS-14 HEATSINK SS SPRING 4.47MM | HEATSINK SS SPRING 4.47MM | 2,147 | 散装 | - | |
ATS-PPS-20 HEATSINK MUSIC WR SPRING 4.32MM | HEATSINK MUSIC WR SPRING 4.32MM | 1,300 | 散装 | - | |
ATS-PPS-05 HEATSINK SS SPRING 3.73MM | HEATSINK SS SPRING 3.73MM | 1,175 | 散装 | - | |
ATS-PPS-21 HEATSINK MUSIC WR SPRING 4.78MM | HEATSINK MUSIC WR SPRING 4.78MM | 5,359 | 散装 | - | |
ATS-PPS-16 HEATSINK MUSIC WR SPRING 4.47MM | HEATSINK MUSIC WR SPRING 4.47MM | 12,056 | 散装 | - | |
ATS-PPS-13 HEATSINK MUSIC WR SPRING 4.11MM | HEATSINK MUSIC WR SPRING 4.11MM | 1,562 | 散装 | - | |
ATS-PPS-10 HEATSINK MUSIC WR SPRING 4.22MM | HEATSINK MUSIC WR SPRING 4.22MM | 2,475 | 散装 | - | |
ATS-PPS-12 HEATSINK MUSIC WR SPRING 4.01MM | HEATSINK MUSIC WR SPRING 4.01MM | 1,938 | 散装 | - | |
ATS-PPS-17 HEATSINK MUSIC WR SPRING 4.06MM | HEATSINK MUSIC WR SPRING 4.06MM | 1,729 | 散装 | - | |
ATS-PPS-18 HEATSINK MUSIC WR SPRING 4.62MM | HEATSINK MUSIC WR SPRING 4.62MM | 1,332 | 散装 | - | |
ATS-PPS-09 HEATSINK MUSIC WR SPRING 4.42MM | HEATSINK MUSIC WR SPRING 4.42MM | 602 | 散装 | - |