![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
BBI
3M
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
BBI-3A-20' HEATSHRINK 2.38" X 20' ORG-RED | HEATSHRINK 2.38" X 20' ORG-RED | 8 | 散装 | - | |
BBI-4A-20' HEATSHRINK 4.35" X 20' ORG-RED | HEATSHRINK 4.35" X 20' ORG-RED | 7 | 散装 | - | |
BBI-5A-20' HEATSHRINK 5.3" X 20' ORANGE-RED | HEATSHRINK 5.3" X 20' ORANGE-RED | 3 | 散装 | - | |
BBI-6A-20' HEATSHRINK 5.9" X 20' ORANGE-RED | HEATSHRINK 5.9" X 20' ORANGE-RED | 3 | 散装 | - | |
BBI-3A-50' HEATSHRINK 2.38" X 50' ORG-RED | HEATSHRINK 2.38" X 50' ORG-RED | 4 | 散装 | - | |
BBI-4A-50' HEATSHRINK 4.35" X 50' ORG-RED | HEATSHRINK 4.35" X 50' ORG-RED | 4 | 散装 | - | |
BBI-6A-50' HEATSHRINK 5.9" X 50' ORANGE-RED | HEATSHRINK 5.9" X 50' ORANGE-RED | 4 | 散装 | - | |
BBI-7A-20' HEATSHRINK 6.78" ORANGE RED | HEATSHRINK 6.78" ORANGE RED | 20 | 散装 | - | |
BBI-5A-50' HEATSHRINK 5.3" ORANGE-RED | HEATSHRINK 5.3" ORANGE-RED | 0 | 散装 | - | |
BBI-7A-50' HEATSHRINK 6.78" ORANGE RED | HEATSHRINK 6.78" ORANGE RED | 0 | 散装 | - | |
BBI-8A-50' HEATSHRINK 8.25" ORANGE RED | HEATSHRINK 8.25" ORANGE RED | 0 | 散装 | - | |
BBI-8A-20' HEATSHRINK 8.25" ORANGE RED | HEATSHRINK 8.25" ORANGE RED | 0 | 散装 | - | |
BBI-9A-50' HEATSHRINK 8.83" ORANGE RED | HEATSHRINK 8.83" ORANGE RED | 0 | 散装 | - | |
BBI-10A-50' HEATSHRINK 10.28" ORANGE RED | HEATSHRINK 10.28" ORANGE RED | 0 | 散装 | - | |
BBI-10A-20' HEATSHRINK 10.28" ORANGE RED | HEATSHRINK 10.28" ORANGE RED | 0 | 散装 | - |