2552
3M (TC)
胶带,粘合剂,材料 | 胶带
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
12-5-2552 TAPE DAMPING FOIL SILV 12"X5YDS | TAPE DAMPING FOIL SILV 12"X5YDS | 3 | 散装 | - | |
1/2-5-2552 TAPE DAMPING FOIL CLR 1/2"X5YDS | TAPE DAMPING FOIL CLR 1/2"X5YDS | 2 | 散装 | - | |
1-5-2552 TAPE DAMPING FOIL SILVER 1"X5YDS | TAPE DAMPING FOIL SILVER 1"X5YDS | 1 | 散装 | - | |
3/4-5-2552 TAPE DAMPING FOIL CLR 3/4"X5YDS | TAPE DAMPING FOIL CLR 3/4"X5YDS | 2 | 散装 | - | |
3M 2552 1" X 3"-100 TAPE DAMPING FOIL 1X3" 100/STRIP | TAPE DAMPING FOIL 1X3" 100/STRIP | 0 | 散装 | - | |
0.125-5-2552 TAPE DAMPING FOIL SILV 1/8"X5YDS | TAPE DAMPING FOIL SILV 1/8"X5YDS | 0 | 散装 | - | |
3M 2552 0.5" X 0.5"-5 TAPE DAMP FOIL 1/2"X 1/2" 5/PK | TAPE DAMP FOIL 1/2"X 1/2" 5/PK | 0 | 散装 | - | |
3M 2552 0.75" X 0.75"-5 TAPE DAMP FOIL 3/4"X 3/4" 5/PK | TAPE DAMP FOIL 3/4"X 3/4" 5/PK | 0 | 散装 | - | |
0.25-5-2552 TAPE DAMPING FOIL CLR 1/4"X5YDS | TAPE DAMPING FOIL CLR 1/4"X5YDS | 0 | 散装 | - | |
3M 2552 1" X 1"-5 TAPE DAMPING FOIL 1"X 1" 5/PK | TAPE DAMPING FOIL 1"X 1" 5/PK | 0 | 散装 | - | |
3M 2552 0.5" X 2"-5 TAPE DAMPING FOIL 1/2"X 2" 5/PK | TAPE DAMPING FOIL 1/2"X 2" 5/PK | 0 | 散装 | - | |
3M 2552 0.75" X 2"-5 TAPE DAMPING FOIL 3/4"X 2" 5/PK | TAPE DAMPING FOIL 3/4"X 2" 5/PK | 0 | 散装 | - | |
3M 2552 0.5" X 3"-5 TAPE DAMPING FOIL 1/2"X 3" 5/PK | TAPE DAMPING FOIL 1/2"X 3" 5/PK | 0 | 散装 | - | |
3M 2552 1.5" X 1.5"-5 TAPE DAMP FOIL 1 1/2"X 1.5" 5/PK | TAPE DAMP FOIL 1 1/2"X 1.5" 5/PK | 0 | 散装 | - | |
3M 2552 0.5" X 4"-5 TAPE DAMPING FOIL 1/2"X 4" 5/PK | TAPE DAMPING FOIL 1/2"X 4" 5/PK | 0 | 散装 | - |