AC Connectors’ reliable AC WORKS® dryer extension cord [1430PR] features lengths of 10 ft., 25 ft., and 50 ft. with a NEMA 14-30P to NEMA 14-30R configuration.
Weidmuller's range of DCS marshalling terminal blocks help to provide flexible solutions for complex production processes.
WAGO's Green Range 221 reimagines 221 series LEVER-NUTS® splicing connectors using bio-circular material and recycled plastic for reduced use of new material.
AC Connectors’ AC WORKS® indoor/outdoor extension cords in 10 ft, 25 ft, and 50 ft lengths feature a SJTW, 12/3 construction with a NEMA 5-15/20 configuration.
ATTEND's waterproof USB Type-C® connectors achieve impressive data transfer rates of 10 Gbps and support high-speed communication and power delivery.
ACES Group’s vertical MicroSD card connectors feature a push/push functionality making them a high-speed and dependable solution.
EASE Electronics' BNC video power cable is ideal for plug-and-play applications including home and business security camera installations.
Fairview Microwave's FMCN1372 BNC right-angle coaxial connector is engineered to ensure compatibility with BNC male RG55, RG142, RG223, and RG400 interfaces.
Fairview Microwave's SM4953 SMA-to-SMA adapter is engineered with a coaxial design and adheres to precise RF adapter specifications.
Amphenol's FloatCombo™ floating board-to-board connectors are suitable for use in applications with large current, vibration, and space-saving requirements.
GradConn 的 CAB602 和 CAB603 是经过独立测试的低成本 IP6x、IPx5、IPx6 和 IPx7 级 SMA 至 I-PEX MHF 或 Hirose U.FL 电缆组件。
Amphenol FCI's DensiStak™ board-to-board connector is suitable for applications such as ADAS, servers, storage, AI, and more.
ATTEND’s 227 series all-plastic circular connectors redefine connectivity solutions with a robust and efficient bayonet locking system.
Amphenol Cables on Demand 的 CAT8 电缆组件采用 Fluke CAT8 40GBASE-T 通道测试作为质量控制工具箱的一个组成部分。
GCT 的 SIM8070 Nano SIM 4FF 连接器仅高于 PCB 1.1 毫米,非常纤薄,专为需要如此低高度的应用而设计。