SRB Series Power Line Filter
CORCOM SRB Series Power Line Filter Features Slide-in Mounting Style For Simple Installation
TE Connectivity's SRB series filter features a unique, panel mounting option. This 'slide-in' mounting approach provides a simple, cost effective installation method, reducing the need for additional mounting hardware.
The slide-in product offers two versions of the new mounting style with either retention capability along the short edges of the filter (X Style) or retention capability along the long edges of the filter (Y Style).
- Unique slide-in mounting style
- UL recognized and CSA certified for 15 A at 250 V
- VDE approved for 10 A at 250 V
- Compact depth
- Y version coming soon
- Communications
- Computer and consumer electronics
- Industrial and commercial
- Instrumentation and medical equipment
SRB Series Power Line Filter
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
15SRBX8 | PWR ENT RCPT IEC320-C14 WIRE | 0 - 立即发货 | $47.86 | 查看详情 | ||
15SRBX8-Q | PWR ENT RCPT IEC320-C14 WIRE | 40 - 立即发货 | $48.93 | 查看详情 | ||
15SRBX8-R | PWR ENT RCPT IEC320-C14 WIRE | 0 - 立即发货 | $31.34 | 查看详情 | ||
15SRBX8-S | PWR ENT RCPT IEC320-C14 WIRE | 0 - 立即发货 | $37.49 | 查看详情 | ||
15SRBX8-T | PWR ENT RCPT IEC320-C14 WIRE | 10 - 立即发货 | $46.88 | 查看详情 | ||
15SRBX8-W | PWR ENT RCPT IEC320-C14 WIRE | 0 - 立即发货 | $35.84 | 查看详情 | ||
15SRBX8-X | PWR ENT RCPT IEC320-C14 WIRE | 0 - 立即发货 | $45.27 | 查看详情 |