AstraLED™ RGB
Lumex now offers high power LED solutions in an RGB package
Lumex is proud to introduce the AstraLED™ RGB (SML-LX1610RGBW/A). This leading-edge technology provides ultra-bright, full-color output in a 3-Watt high power package. Lumex's AstraLED™ RGB can deliver light intensity of 25/25/8 lumens at 300 mA (red), 350 mA (green) and 350 mA (blue) of current respectively with an operating temperature of -30°C to +85°C.
The use of an AstraLED™ RGB can result in up to a 30% cost savings as well as 67% real estate package savings when compared to the use of individual high power red, green and blue packages. The use of a single RGB package also enhances production efficiencies as a single part number eliminates the need for three separate LED part numbers.
Lumex's AstraLED™ RGB responds to the needs of the marketplace with color innovation that offers even greater flexibility to design engineers. RoHS compliant.
- State-of-the-Art, High Brightness Chip Technology
- Easy-to-Solder Leads, Tin Finish
- SMT Package Eliminates Through-Hole Soldering
- Very Long Operational Life
- LCD Backlighting
- Illuminated Signs/Artwork
- Decorative Lighting
- Warning and Alarm Lights
AstraLED RGB
图片 | 制造商零件编号 | 描述 | 电压 - 正向 (Vf)(典型值) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
SML-LX1610RGBW/A | LED TITANBRITE RGB 626/525/470 | 2.1V 红色,3.5V 绿色,3.5V 蓝色 | 899 - 立即发货 | $74.55 | 查看详情 |