SMP-SMPM Bullet Adapter
Cinch's SMP-SMPM female-to-female bullet adapter offers excellent VSWR and insertion loss performance
Cinch's expanded offering of RF adapters includes the Johnson SMP-SMPM bullet adapter. It offers an SMP interface standard MIL-STD-348 Fig 326-1 and an SMPM interface standard MIL-STD-348 Fig 328-1, along with excellent VSWR and insertion loss performance to 40 GHz. The adapter also supports the conversion between two interfaces while maintaining excellent performance.
- SMP-SMPM female-to-female bullet adapter
- Excellent insertion loss performance
- Meets MIL-STD-348 Fig 326-1 and Fig 328-1
- Material: gold-plated beryllium copper
- Frequency range: 0 to 40 GHz
- Operating temperature: -65°C to +165°C
- Impedance: 50 Ohm
- VSWR: 1.15 to 1.45
- Satellite communication equipment
- GPS and phased array antennas
- Radar systems
- Automated test equipment
- Remote monitoring communication
SMP-SMPM Bullet Adapter
图片 | 制造商零件编号 | 描述 | 适配器类型 | 转换类型 | 适配器系列 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
134-1099-071 | ADAPTER, SMP FEMALE / SMPM FEMAL | 插孔至插孔 | 跨系列 | SMP 至 SMPM | 25 - 立即发货 | $345.12 | 查看详情 |