MPD (Memory Protection Devices) 的 BH13DW Drawing 规格书
SPECIFICATION:
Date
SYM
REVISION RECORD
AUTH
DR. CK.
03/03/17
DIM 190 I; WAS 2012s
DIM. 27 40 WAS 29.21
DIM a EDWAS 315
DIM. 150 I) WAS 152.4
ADDED DIM 5 0
TE
BS
04/07/17
UPDATED MOUNTING
INSTRUCTION
TB.
ES
190.5 [7.51]
BLACK WIRE 176.28 [6.94] 15010t510
=. I J L 1::
“‘32 [L43] a r145 [0.14]
W I I 1 1:1 I
+ «4.90 0.19
24.13 [0.95]— [ 1
27.40 [1.03]
I .
NOTES: /
1. MATERIAL:
HOUSING : BLACK POLYPROPYLENE
FLAMMABILITY RATING -UL94-HB, UL FILE NO. E21695!)
TEMPERATURE RANGE: 710°C to +100“C
RIVETS: BRASS, NICKEL PLTD.
WIRES: 26 AWG, UL1007, CSA-TR-64, 300V, 80"C
SPRING: SPRING STEEL. NICKEL PLTD.
CONTACT RESISTANCE: UNDER SOmQ FOR +/- CONTACTS PER
EIA7540J000
ROHS 2 COMPLIANT
MOUNTING INSTRUCTION:
[5.90:0.2o]:l 5,011.0
I*[0.19610.o4]
RED WIRE
USE 6732 MACHINE SCREWS OR EYELETS.
ALSO ADHESIVES AND DOUBLE SIDED TAPES WORK WELL.
(i‘ZESTEZZ) :MPD Memory Protection Devices, Inc
I 200 Broad Hollow Road, Farmingdnle, New York 11785
decimal Scale Drawn Ey BS.
i5 (.020) Approved By T.B.
Fractional Title
:t .B (030) 3 "D" CELL HOLDER WITH WIRE LEADS
Angular Date Drawing Number
:I: 3' 04/07/17 BH13DW