3M 的 5592(S) 规格书
3M™Thermally Conductive Interface Pads 5592 and 5592S
Product Description
3M™ Thermally Conductive Interface Pads 5592 and 5592S are designed to provide a preferential heat-transfer path
between heat-generating components and heat sinks, heat spreaders or other cooling devices.
• The specialized silicone chemistry of Interfacel Pads 5592 and 5592S provides for good thermal stability of the base
polymer with excellent softness of the thermal pad.
• Interface Pad 5592 offers good thermal conductivity in a soft silicone polymer base.
• Interface Pad 5592S has a permanent polyester film 12 micrometer thick on one side to provide for a non-tacky surface,
increased puncture resistance, ease of handling and rework.
• Interface Pads 5592 and 5592S have a tacky feel. The product tack is such that a mechanical means to support the pad in
a final assembly is required.
3
Technical Data July, 2010
Product Construction
3M™ Thermally Conductive Interface Pads 5592 and 5592S
Color White
Pad Type Filled Silicone Polymer
Pad Thickness 0.5 mm, 1.0 mm, 1.5 mm, 2.0 mm
Primary Filler Type Ceramic
Top Liner / Film Type Interface Pad 5592 – Silicone Coated Polyester removable Liner /
Interface Pad 5592S – 12 µm PET Film
Base Liner Thickness Base Liner 3 mils (75 µm)
Polyester Film (12 µm) = Interface Pad 5592S
or Interface Pad 5592 with release liner
Filled Silicone Elastomer
Release Liner
3M™Thermally Conductive Interface Pads 5592 and 5592S
(2)
Typical Physical Properties and Performance Characteristics
Note: The following technical information and data should be considered representative or typical only and should not be
used for specification purposes.
Property Method Value
Product Number* 3M™ Thermally Conductive Interface Pads 5592 and 5592S
Thermal Conductivity (W/m-K) 1.1 W/m-K 3M Test Method
with low pressure
(<10 psi)
Operating Temperature Range**** -60° to 125°C 3M Test Method
Shelf Life
Product shelf life is 24 months from date of manufacture when
3M Test Method
stored at room temperature conditions (23-25°C & 50% RH)
and in the products original packaging.
Hardness Shore 00** Shore 00 results depend on test method and thickness of the Modified
sample tested. Typical results are in the 40-50 Shore 00 ASTM D2240
range @ 6 mm test thickness without the PET film.
Ask 3M for more details on pad softness.
Dielectric Breakdown 375 V/mil AC (Interface Pad 5592S tested) 3M TM
(ASTM D149)
Volume Resistivity 3 x 1012 Ohms (Interface Pad 5592S tested) ASTM D257
Flammability Rating*** UL-94-V0 (3M tested.) UL-94-V0 TM
Note: *Interface Pad 5592S has a 12 micrometer PET Film added to provide for a non-tacky surface, increased puncture resistance, ease of handling and
rework. **Interface Pad 5592 tested with-out PET film on product. ***12 µm PET film is a non-FR version. ****Potential Operating Temperature
Range (°C). End use application testing will determine final temperature range based on final design and other environmental conditions. Suggested
Temperature range is based on a 3M Test Method.
Application Guidelines
Substrate surfaces should be clean and dry prior to the thermal pad application to ensure best thermal performance.
A clean surface can improve the thermal performance of an application.
1.) Isopropyl alcohol (isopropanol) applied with a lint-free wipe or swab should be adequate for removing surface
contamination such as dust or fingerprints. Do not use “denatured alcohol” or glass cleaners, which often contain oily
components. Allow the surface to dry for several minutes before applying the thermal pad. More aggressive solvents
(such as acetone, methyl ethyl ketone (MEK) or toluene) may be required to remove heavier contamination (grease,
machine oils, solder flux, etc.) but should be followed by a final isopropanol wipe as described above.
Note: Be sure to read and follow the manufacturers’ precautions and directions when using solvents.
2.) Apply the thermal pad to one substrate at a modest angle with the use of a squeegee, rubber roller or finger pressure to
help reduce the potential for air entrapment under the thermal pad during its application. Remove the release liner
before application.
3.) Assemble the part by applying compression to the substrates to ensure a good wetting of the substrate surfaces with
the thermal pads. Rigid substrates are more difficult to assemble without air entrapment as most rigid parts are not flat.
Flexible substrates can be assembled to rigid or flexible parts with much less concern about air entrapment because
one of the flexible substrate can conform to the other substrates during application.
3M™Thermally Conductive Interface Pads 5592 and 5592S
(3)
3M™ Thermally Conductive Interface Pads
5506 0.5 to 2.0 2.3
5509 0.5 to 2.0 5.0
General Information
Product selection table for 3M™ Thermally Conductive Materials.
Bulk Thermal
Thickness Conductivity
Product (mm) (W/m-K) Typical Applications
3M™ Thermally Conductive Tapes
8805 0.127
8810 0.25 0.6
8815 0.375
8820 0.50
9889FR 1.0 0.5
Applications requiring thin bonding with good thermal transfer; CPU, flex
circuit and power transformer bonding to heat sinks and other cooling
devices. Superior tack and wetting properties.
Applications requiring gap filling and bonding with good thermal transfer;
IC packages and PCB bonding to heat sinks, metal cases and other cooling
devices.
Applications requiring gap filling and superior thermal performance without
bonding. IC package and PCB thermal interfacing with heat sinks or other
cooling devices and metal cases.
3M™ Thermally Conductive Adhesives
TC-2707 — 0.7
TC-2810 — 1.0 - 1.4
Applications requiring high adhesive strength, good surface wetting, gap
filling and good thermal transfer. IC package and PCB thermal interfacing
with heat sinks or other cooling devices.
3M™ Thermally Conductive Interface Pads (acrylic)
5590H 0.5 to 1.5 3.0
Applications requiring gap filling and superior thermal performance without
bonding. IC package and PCB thermal interfacing with heat sinks or other
cooling devices and metal cases.
3M™ Thermally Conductive Interface Pads (silicone based)
5591S 0.5 to 2.0 1.0
5592 1.0 to 2.0 1.1
5592S 0.5 to 2.0 —
5595 1.0 to 2.0 1.6
5595S 0.5 to 2.0 —
Applications requiring gap filling and superior thermal performance without
bonding. IC package and PCB thermal interfacing with heat sinks or other
cooling devices and metal cases.
Application Ideas
• 3M™ Thermally Conductive Interface Thermal Pads are designed to provide a preferential heat-transfer path between
heat-generating and cooling devices (e.g., fans, heat pipes and heat sinks).
3M™Thermally Conductive Interface Pads 5592 and 5592S
(4)
For Additional Information
To request additional product information or to arrange for sales assistance, call toll free 1-866-599-4227. Address
correspondence to: 3M, Electronics Markets Materials Division, 3M Center, Building 225-3S-06, St. Paul, MN 55144-
1000. Our fax number is 651-778-4244 or 1-877-369-2923. In Canada, phone: 1-800-364-3577. In Puerto Rico, phone:
1-787-750-3000. In Mexico, phone: 52-70-04-00.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed
to be reliable, but the accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and
determine if it is suitable for your intended application. You assume all risks and liability associated with such use.
Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements
contained on your purchase order shall have no force or effect unless expressly agreed upon, in writing, by an authorized
officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture at the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY
OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above,
your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M
product. Except where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of the legal theory asserted.
Certification/Recognition
MSDS: 3M has not prepared a MSDS for these products which is are subject to the MSDS requirements of the
Occupational Safety and Health Administration’s Hazard Communication Standard, 29 C.F.R. 1910.1200(b)(6)(v). When
used under reasonable conditions or in accordance with the 3M directions for use, these products should not present a health
and safety hazard. However, use or processing of these products in a manner not in accordance with the directions for use
may affect their performance and present potential health and safety hazards.
TSCA: These products are defined as an article under the Toxic Substances Control Act and therefore, are exempt from
inventory listing requirements.
RoHs Complaint/REACH Compliant: These products comply with the European Union’s “Restriction of Hazardous
Substances” (RoHs) initiative and with European REACH regulations 2002/95/EC and 2005/618/EC.
3M is a trademark of 3M Company.
Please recycle. Printed in U.S.A.
©3M 2010. All rights reserved.
60-5002-0135-9 3
3
Electronics Markets Materials Division
3M Center, Building 225-3S-06
St. Paul, MN 55144-1000
1-866-599-4227 phone
651-778-4244 fax
www.3M.com/electronics