51-00022.52 Spec Sheet 规格书
[F
$6
{II N]
1.5
1.25
1.25
‘ @071 “3‘
7+
TENSILITY
Veri
w w w
©C]
1.25
0.7 (x3)
1.25
PCB Layout
Ratings
Voltage: 60 V
Current: 1 A
Waterproof: IP 67
Operating Temperature Range
-40 ~ 85 °C
Materials
1 Insulator: Nylon 66 + 30% glass fiber, black
2 Pin: brass, gold-flashing
3 Shell: brass, nickel plated
4 O-ring: rubber
5 Hexagonal nut: brass, nickel plated
6 O-ring: rubber
Electrical Requirements
Dielectric strength: 1 min @ 500 Vac
Insulation resistance: 10⁸ Ω min
Contact resistance: 10 mΩ or less
Mechanical Requirements
Insertion force: 0.82 kgf max
Withdrawal force: 0.62 kgf max
Life cycle: 500 mating cycles
Environmental Requirements
Cold test: -25 °C for 2 hours without deformation
Heat test: 85 °C for 16 hours while maintaining minimum 10⁸ Ω
insulation resistance
Assembly info
Wire guage: 26 AWG max (Ø0.55 mm)
Panel cutout: Ø5.1 mm recommended
3
1
4
7
0.5
8/7/2018
Revision: Description:
Part number:
5421
Sheet 1 of 1
Size:
Added PCB Layout12/10/2018
X.XX:
X.X: Scale:
A1
0.3 mm
Initial release
A
0.1 mm
A
plated, panel mount, PCB, IP67
RoHS compliant
web
Function test: no open, no short circuit, no
0.05 mm
Description:
Prepared:
Verified:
intermittent
3
3:1
tensility.com
Notes:
54-00103
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Connector, 3 pin M5 socket, 5xL13.7mm, gold
Date:
M5 x 0.5
1.5 1.5
6
11.6 ±0.30
2.1
4
2 max.
1.25
1.25
0.5
A
A
6
SECTION A-A
M5 x 0.5
34 5
1
2
AG
Digitally signed by AG
Date: 2018.12.10
14:41:16 -08'00'
AW
Digitally signed by AW
Date: 2018.12.11
09:34:51 -08'00'