onsemi 的 FCU600N65S3R0 规格书
MOSFET
m
0N Semiconductors
www.0nseml.com
4%
»
© Semiconductor Components Industries, LLC, 2017
August, 2019 − Rev. 4
1Publication Order Number:
FCU600N65S3R0/D
FCU600N65S3R0
MOSFET – Power, N-Channel,
SUPERFET III, Easy Drive
650 V, 6 A, 600 mW
Description
SUPERFET III MOSFET is ON Semiconductor’s brand-new high
voltage super-junction (SJ) MOSFET family that is utilizing charge
balance technology for outstanding low on-resistance and lower gate
charge performance. This advanced technology is tailored to minimize
conduction loss, provide superior switching performance, and
withstand extreme dv/dt rate.
Consequently, SUPERFET III MOSFET Easy drive series helps
manage EMI issues and allows for easier design implementation.
Features
•700 V @ TJ = 150°C
•Typ. RDS(on) = 493 mW
•Ultra Low Gate Charge (Typ. Qg = 11 nC)
•Low Effective Output Capacitance (Typ. Coss(eff.) = 127 pF)
•100% Avalanche Tested
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
Applications
•Computing / Display Power Supplies
•Telecom / Server Power Supplies
•Industrial Power Supplies
•Lighting / Charger / Adapter
I−PAK
(DPAK3 STRAIGHT LEADS)
CASE 369AP
See detailed ordering and shipping information on page 2 of
this data sheet.
ORDERING INFORMATION
www.onsemi.com
D
S
G
VDSS RDS(ON) MAX ID MAX
650 V 600 mW @ 10 V 6 A
N-Channel MOSFET
MARKING DIAGRAM
$Y = ON Semiconductor Logo
&Z = Assembly Plant Code
&3 = Numeric Date Code
&K = Lot Code
FCU600N65S3R0 = Specific Device Code
$Y&Z&3&K
FCU600
N65S3R0
GDS
www onsem' com
FCU600N65S3R0
www.onsemi.com
2
ABSOLUTE MAXIMUM RATINGS (TC = 25°C, Unless otherwise specified)
Symbol Parameter Value Unit
VDSS Drain to Source Voltage 650 V
VGSS Gate to Source Voltage DC ±30 V
AC (f > 1 Hz) ±30 V
IDDrain Current Continuous (TC = 25°C) 6 A
Continuous (TC = 100°C) 3.8
IDM Drain Current Pulsed (Note 1) 15 A
EAS Single Pulsed Avalanche Energy (Note 2) 24 mJ
IAS Avalanche Current (Note 2) 1.6 A
EAR Repetitive Avalanche Energy (Note 1) 0.54 mJ
dv/dt MOSFET dv/dt 100 V/ns
Peak Diode Recovery dv/dt (Note 3) 20
PDPower Dissipation (TC = 25°C) 54 W
Derate Above 25°C 0.43 W/°C
TJ, TSTG Operating and Storage Temperature Range −55 to +150 °C
TLMaximum Lead Temperature for Soldering, 1/8″ from Case for 5 s 300 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. Repetitive rating: pulse-width limited by maximum junction temperature.
2. IAS = 1.6 A, RG = 25 W, starting TJ = 25°C.
3. ISD ≤ 3 A, di/dt ≤ 200 A/ms, VDD ≤ 400 V, starting TJ = 25°C.
THERMAL CHARACTERISTICS
Symbol Parameter Value Unit
RqJC Thermal Resistance, Junction to Case, Max. 2.3 _C/W
RqJA Thermal Resistance, Junction to Ambient, Max. 100
PACKAGE MARKING AND ORDERING INFORMATION
Part Number Top Marking Package Shipping (Qty / Packing)
FCU600N65S3R0 FCU600N65S3R0 I−PAK
(DPAK3 STRAIGHT LEADS)
(Pb−Free / Halogen Free)
75 Units / Tube
www.cnsemi.com
FCU600N65S3R0
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (TC = 25°C unless otherwise noted)
Symbol Parameter Test Conditions Min Typ Max Unit
OFF CHARACTERISTICS
BVDSS Drain to Source Breakdown Voltage VGS =0V, I
D= 1 mA, TJ=25_C650 − − V
VGS =0V, I
D= 1 mA, TJ= 150_C700 − − V
DBVDSS/DTJBreakdown Voltage Temperature
Coefficient
ID= 1 mA, Referenced to 25_C−0.66 −V/_C
IDSS Zero Gate Voltage Drain Current VDS = 650 V, VGS =0V − − 1mA
VDS = 520 V, TC= 125_C−0.3 −
IGSS Gate to Body Leakage Current VGS =±30 V, VDS =0V − − ±100 nA
ON CHARACTERISTICS
VGS(th) Gate Threshold Voltage VGS =V
DS, ID= 0.12 mA 2.5 −4.5 V
RDS(on) Static Drain to Source On Resistance VGS =10V, I
D=3A −493 600 mW
gFS Forward Transconductance VDS =20V, I
D=3A −3.6 −S
DYNAMIC CHARACTERISTICS
Ciss Input Capacitance VDS = 400 V, VGS = 0 V, f = 1 MHz −465 −pF
Coss Output Capacitance −10 −pF
Coss(eff.) Effective Output Capacitance VDS = 0 V to 400 V, VGS =0V −127 −pF
Coss(er.) Energy Related Output Capacitance VDS = 0 V to 400 V, VGS =0V −17 −pF
Qg(tot) Total Gate Charge at 10 V VDS = 400 V, ID= 3 A, VGS =10V
(Note 4)
−11 −nC
Qgs Gate to Source Gate Charge −3−nC
Qgd Gate to Drain “Miller” Charge −4.9 −nC
ESR Equivalent Series Resistance f = 1 MHz −0.9 −W
SWITCHING CHARACTERISTICS
td(on) Turn-On Delay Time VDD = 400 V, ID=3A,
VGS =10V, R
g= 4.7 W
(Note 4)
−11 −ns
trTurn-On Rise Time −9−ns
td(off) Turn-Off Delay Time −29 −ns
tfTurn-Off Fall Time −14 −ns
SOURCE-DRAIN DIODE CHARACTERISTICS
ISMaximum Continuous Source to Drain Diode Forward Current − − 6 A
ISM Maximum Pulsed Source to Drain Diode Forward Current − − 15 A
VSD Source to Drain Diode Forward
Voltage
VGS =0V, I
SD =3A − − 1.2 V
trr Reverse Recovery Time VGS =0V, I
SD = 3 A,
dIF/dt = 100 A/ms
−198 −ns
Qrr Reverse Recovery Charge −1.6 −mC
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
4. Essentially independent of operating temperature typical characteristics.
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 3. On-Resislance Variation vs. Dra
www.cnse
FCU600N65S3R0
www.onsemi.com
4
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 1. On-Region Characteristics Figure 2. Transfer Characteristics
Figure 3. On-Resistance Variation vs. Drain
Current and Gate Voltage
Figure 4. Body Diode Forward Voltage
Variation vs. Source Current and Temperature
Figure 5. Capacitance Characteristics Figure 6. Gate Charge Characteristics
0.2
0.01
0.1
1
10
30
110
*Notes:
1. 250 ms Pulse Test
2. TC = 25°C
VGS = 10.0 V
8.0 V
7.0 V
6.5 V
6.0 V
5.5 V
3
0.1
1
10
20
456789
*Notes:
1. VDS = 20 V
2. 250 ms Pulse Test
150°C
25°C
−55°C
0
0.0
0.4
0.8
1.2
VDS, Drain−Source Voltage [V]
ID, Drain Current [A]
VGS, Gate−Source Voltage [V]
ID, Drain Current [A]
*Note: TC = 25°C
VGS = 10 V
ID, Drain Current [A]
RDS(on),
Drain−Source−Resistance [W]
VGS = 20 V
36 912 0.0
0.001
0.01
0.1
1
10
100
0.5 1.0 1.5
*Notes:
1. VGS = 0 V
2. 250 ms Pulse Test
150°C
25°C
−55°C
VSD, Body Diode Forward Voltage [V]
IS, Reverse Drain Current [A]
0.1 1 10 100 1000
0.1
1
10
100
1000
10000
Coss
Ciss
Crss
*Notes:
1 VGS = 0 V
2. f = 1 MHz
VDS, Drain−Source Voltage [V]
Capacitance [pF]
Ciss = Cgs + Cgd (Cds = shorted)
Coss = Cds + Cgd
Crss = Cgd
0
0
2
4
10 *Note: ID = 3 A
Qg, Total Gate Charge [nC]
VGS, Gate−Source Voltage [V]
VDS = 130 V
36 912
6
8
VDS = 400 V
FCU600N65S3R0
www.onsemi.com
5
TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
Figure 7. Breakdown Voltage Variation
vs. Temperature
Figure 8. On-Resistance Variant vs. Temperature
Figure 9. Maximum Safe Operation Area Figure 10. Maximum Drain Current
vs. Case Temperature
Figure 11. EOSS vs. Drain to Source Voltage
−50
0.8
0.9
1.0
1.1
1.2
0 50 100 150
*Notes:
1. VGS = 0 V
2. ID = 10 mA
TJ, Junction Temperature [5C]
BVDSS, [Normalized]
Drain−Source Breakdown Voltage
0.0
0.5
1.0
1.5
2.0
2.5
3.0
−50 0 50 100 150
*Notes:
1. VGS = 10 V
2. ID = 3 A
TJ, Junction Temperature [5C]
RDS(on), [Normalized]
Drain−Source On−Resistance
1
0.01
0.1
1
10
30
Operation in This Area
is Limited by RDS(on)
10 100 1000
*Notes:
1. TC = 25°C
2. ID = 10 mA
3. Single Pulse
DC
VDS, Drain−Source Voltage [V]
ID, Drain Current [A]
10 ms
1 ms
100 ms
10 ms
25
0
2
4
6
8
50 75 100 125 150
TC, Case Temperature [5C]
ID, Drain Current [A]
0
0
0.5
1.0
1.5
2.0
2.5
3.0
130 260 390 520 650
VDS, Drain−Source Voltage [V]
EOSS [mJ]
www onsem' com
FCU600N65S3R0
www.onsemi.com
6
TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
Figure 12. Transient Thermal Response Curve
10−510−410−310−210−1100101
0.001
0.01
0.1
1
2
SINGLE PULSE
DUTY CYCLE−DESCENDING ORDER
r(t), NORMALIZED EFFECTIVE TRANSIENT
THERMAL RESISTANCE
t, RECTANGULAR PULSE DURATION (sec)
D = 0.5
0.2
0.1
0.05
0.02
0.01
Figure 14. Resistive
Figure 15. Unclamped Inductive S
mi—
FCU600N65S3R0
www.onsemi.com
7
Figure 13. Gate Charge Test Circuit & Waveform
Figure 14. Resistive Switching Test Circuit & Waveforms
Figure 15. Unclamped Inductive Switching Test Circuit & Waveforms
RL
VDS
VGS
VGS
RG
DUT
VDD
VDS
VGS
10%
90%
10%
90% 90%
ton toff
trtf
td(on) td(off)
Qg
Qgd
Qgs
VGS
Charge
VDS
VGS
RL
DUT
IG = Const.
VDD
VDS
RG
DUT
VGS
L
ID
tp
VDD
tp
Time
IAS
BVDSS
ID(t)
VDS(t)
EAS +1
2
@LIAS
2
Figure 16. Peak Diode Recovery dv/dl Test Circuit & Wavelor
www.cnsemi.com
a
FCU600N65S3R0
www.onsemi.com
8
Figure 16. Peak Diode Recovery dv/dt Test Circuit & Waveforms
DUT
L
VDD
RG
ISD
VSD
+
−
VGS
Same Type
as DUT
− dv/dt controlled by RG
− ISD controlled by pulse period
Driver
VGS
(Driver)
ISD
(DUT)
VDS
(DUT) VSD
IRM
10 V
di/dt
VDD
IFM, Body Diode Forward Current
Body Diode Reverse Current
Body Diode Recovery dv/dt
Body Diode
Forward Voltage Drop
D+
Gate Pulse Width
Gate Pulse Period
SUPERFET is a registered trademark of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or
other countries.
0N Semiwndudw" m
‘jVE‘JF‘EL‘
E N 7, \LLH. ETEKS
EFE1EVSE
A; ‘ME
:”v E ab!
A“, AE Y1 '
HEN ~
ON Semeemew and J neeemeyke e. Semeemew eemmeee .eeuemee. Lu: mm ON Semeeeeeexer e we eeeeeenee m the melee sxexee andJm ewe, eemee‘
ON Semeeeeeexer ,eeeeew me mm m meke eneegee We“. We. me. to eey meme nee” ON Sem‘eeeeee‘e, mekee me wenem. repreeemeeee e, geeremee regemmg
me New e. n; Wm M any pamcu‘av eweee eeee ON Semeeeeeew eeeme eey new enema my me applxcshan e. e. eey meme, em. em eeeemeeny
mee‘e‘me enY end an new meme Mm Meme eeeee‘ eeeeeeeeme‘ e. new demegee ON Sem‘mmexer eeee me. eeevey any heeeee weer we pee". "we me
ngme av n|hers
DPAK3 (STRAIGHT LEADS)
CASE 369AP
ISSUE O
DATE 30 SEP 2016
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13816G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
DPAK3 (STRAIGHT LEADS)
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In
"sine \ghlsmanumhernlpalems \rademavks Dav
www menu cumrsuerguwaxem Mavkmg gm
9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 800−282−9855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative
◊