SL POWER / Advanced Energy 的 TB110S Series Brochure 规格书
TB11OS
r :1 A
Measurement
(i3?
Indunrill
E
Aulnnminli
TEST Ex MEASUREMENTS
- Electronic Test
- Analytical Test
- Automatic Test E uipment
- Communications est
- Automotive Test
INDUSTRIAL
- Process Control
~ Factory Automation
- Refrigeration controls
AUTOMATION
- Process Control
- Factory Automation
- Refrigeration controls
ITE & COMMS
- Datacom
- Point of Sale
- Telecom
BENEFITS
-iiOW of power in a compact 2" x 4“ package
- Enhanced EMi performance ensures easy
integration into end equipment
- Will riderthrough unstable mains power
fluctuations, ensuring continuous operation
FEATURES
- Class B EMI With margin
- >15 year ercap life
-5V @ 1A Standby Output
- Remote inhibit, Status signals
APPLICATIONS
TEST & MEASUREMENTS
- Oscilloscopes
- Protocol Analyzers
- Power Meters
- Eflectrometry
- Rheometers
- Hardness Testers
- Gas Analyzers
romatography - incrrcurt Board Testers
INDUSTRIAL
- Robotics - Label Printers
- Conveyor Systems
- HVAC Controls
- Laser Cutting
AUTOMATION
- Robotics - Label Printers
- Conveyor Systems - Laser Cutting
- HVAC Controls
ITE & COMMS
- Kiosks - Printers
- ATM - Sorting Machines
~ Gaming
© 20W SL Power Electronics All Flights Reserved
VALUE PROPOSITION
- Meeting Class B EMl Levels With margin ensures less effort
by the system designer to integrate a power supply into the
end equipment
- Built-in protections against unstable operational enVironments
minimize the need for implementing at the system level,
resulting in shorter development time and reduced cost
- Use of high quality electrolytic capacitors well below their
threshold and ESP ratings help extend the life ofthe end
equipment, and minimize field serVice needs
- High convection rating minimizes the need to rely on forced
air, thereby increasing reliability and minimiZing system
cost by eliminating the need for a fan
- SL Power local technical support capabilities provrde real
time help in solvmg potential deSign problems which could
otherwrse cause revenue loss due to delays In end product
introduction
- Extensive global presence can support customers product
needs as they migrate from development to production,
frequently in multiple locations around the world.
COMPETITIVE POSITIONING
A bigger surface area means better performance
and lower operating cost
m 10 vs campany M TBllfl vst Campany x
m Mme
Etolte as“ ECiv i;
sum
mm,
, mu:
gsnwi \
:v’
lSlPE IEananyM ISlPE .cumpanyx
mi 10 vs, Company 2
Enrnrrrcr
M IE 'EI
at t,
at.
_ m EI i
usws ICoMPanyZ
mom r’
LSllLLrLl _
w