TMC5160-BOB 规格书
0 UCCJD ”fi-
0 GND 5 n
O CSN f
0 SCK
O SDI
O SDD
Q _
0 it?
3
O REFL A“
O psrp
L
\
TRINAMIC
MOTION CONTROL
IC BREAKOUT BOARDS
Module Top View Features and additional Resources
•TMC5160-TA stepper controller
•Supply voltage 9-36V (limited by the MOSFETs)
•Iphase,RMS up to 2.8A
•Configuration & Control via SPI
•S/D mode selectable via solder option
•Use with optional lowESR ELCO, ca. 150uF
•Board width 1.5", board height 1.1"
•2x11 pin 0.1" header rows for pins/connectors
•
Link to additional information and IC data sheet
•Link to evaluation kit
Pin List
Left Signal Right Signal
1 VCC_IO (3.3V or 5V) 12 VS (9-36V)
2 GND 13 GND
3 CSN (active low) 14 B2 (Motor Phase B)
4 SCK (up to 6MHz with external CLK 15 B1 (Motor Phase B)
5 SDI(data in) 16 A2 (Motor Phase A)
6 SDO (data out) 17 A1 (Motor Phase A)
7 GND 18 GND
8 CLK16 (pull to GND for internal CLK) 19 DIAGO (Diagnosis out)
9 DRV_ENN (active low) 20 ENCA (Incremental Enc.)
10 REFL (Left End Stop) 21 ENCB (Incremental Enc.)
11 REFR (Right End Stop) 22 ENCN (Incremental Enc.)
Bill of Materials
Pcs. MPN Value Footprint Description
4 MC0603F104M500CT 100nF 0603 Cap, Multicomp
2 GRM188R61E225KA12D 2u2 0603 Cap, Murata
1 MC0603X474K160CT 470nF 0603 Cap, Multicomp
1 MC0603B223K500CT 22nF 0603 Cap, Multicomp
2 GRM31CR61H106MA12L 10uF,50V,10% 1206 Cap, Murata
4 GCM188R71H224KA64D 220nF 0603 Cap, Murata
2 C1608X7R1H474K080AC 470nF, 50V 603 Cap, TDK
1 EEU-FR1H151B 150uF,50V,lowESR THT ELCO, Panasonic
1 LTST-C191TBKT-5A 20mA,2.8V,465nm 0603 LED, Lite-On
1 TMC5160-TA TMC5160-TA TQFP48-EP, 7x7 TRINAMIC
4 AO4882 AO4882 SOP-8L FET, Alpha&Omega
1 MCWR06X000PTL 0R 0603 Res, Multicomp
8 MCWR06X22R0FTLV 22R, 100mW, 1% 0603 Res, Multicomp
4 MCSR06X47R0FTL 47R, 1% 0603 Res, Multicomp
2 ERJ-8BWFR075V 0R075, 1W, 1% 1206 Res, Panasonic
1 MC0063W060312R2 2R2, 1% 0603 Res, Multicomp
1 MC0063W060311K 1k 0603 Res, Multicomp
©2017 TRINAMIC Motion Control GmbH & Co. KG, Hamburg, Germany
Terms of delivery and rights to technical change reserved.
Download newest version at www.trinamic.com
TMC5160 BOB Description
Document Revision V1.00 •2017-Oct-19
TMC5160 BOB Descr‘ption IC Breakout Boards - Document Rewsion V1.00 - ZO17-Oct—19 Z / Z
“9 a2: 5; “ ““““
"I ’ n1 In L‘ “
ucc_m . w
2 3 3 -g 3
END IIWHWI c9 %
CSN BI El 32
: SCK E W 5: 31 m
SDI E 3' n2 “
E ml HI
5 3 GND
6 E
3 mean
El -'El E E
. . mm m
3 3 ENCB a
ENCN
)
BOB Schematics
Mode Selection
•Soldering R2 / not R1 = Internal ramp generator active with Trinamic’s 6-point-ramp (default mode)
•
Soldering R1 / not R2 = Step/Direction interface active for use with external motion controller (STEP =
REFL, DIR = REFR)
TMC5160 BOB Description IC Breakout Boards •Document Revision V1.00 •2017-Oct-19 2/2
©2017 TRINAMIC Motion Control GmbH & Co. KG, Hamburg, Germany
Terms of delivery and rights to technical change reserved.
Download newest version at www.trinamic.com