KEMET 的 C4AE Series 规格书
E‘ectromc Components
KEII/IEI'
CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• Self-healing
• Low loss
• High ripple current
• High capacitance density
• High contact reliability
• Suitable for high frequency applications
Overview
The C4AE capcitor is a polypropylene metallized film
capacitor with a rectangular, plastic box-type design (white
or grey in color) filled with resin, and uses 2 or 4 tinned
copper wires.
Applications
Typical applications include DC filtering and energy storage.
Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC
for DC Link
Part Number System
C4 A E Q B W 5270 A 3 NJ
Series Type Application
Rated
Voltage
(VDC)
Case Terminals
Code
Capacitance
Code (pF) C-Spec
Lead
Diameter
(mm)
Size Code:
B x H x L (mm) Tolerance
C4 =
MKP
Power
Capacitors
A =
Box,
wire
terminals
E =
DC link
G = 450
H = 600
J = 700
O = 900
Q = 1,100
B =
Box,
plastic
case
U = 2 pins
W = 4 pins
Digits two –
four indicate
the first three
digits of the
capacitance
value. First
digit indicates
the number
of zeros to be
added.
A =
Standard
grade
1 = 0.8
2 = 1.0
3 = 1.2
W = 11 x 20 x 31.5
X = 13 x 25 x 31.5
Y = 14 x 28 x 31.5
1 = 19 x 29 x 31.5
2 = 22 x 37 x 31.5
F = 20 x 40 x 42
H = 24 x 44 x 42
J = 28 x 37 x 42
L = 30 x 45 x 42
M = 30 x 45 x 57.5
N = 35 x 50 x 57.5
J = 5%
K = 10%
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
crummy:
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Dimensions – Millimeters
L
H
LL
d
B
p
0.5
0.5
B
p
p
4-pin
2-pin
p
1
p1
Size
Code
pp1 B H LLL d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
W27.5 ±0.4 11 +0.3 20 +0.2 31.5 +0.5 6+0/−2 0.8 ±0.05
X27.5 ±0.4 13 +0.3 25 +0.2 31.5 +0.5 6+0/−2 0.8 ±0.05
Y27.5 ±0.4 14 +0.3 28 +0.2 31.5 +0.5 6+0/−2 0.8 ±0.05
127.5 ±0.4 19 +0.3 29 +0.2 31.5 +0.5 6+0/−2 0.8 ±0.05
227.5 ±0.4 22 +0.3 37 +0.2 31.5 +0.5 6+0/−2 0.8 ±0.05
F37.5 ±0.4 5.1/10.2 ±0.4 20 +0.4 40 +0.2 42.0 +0.6 6+0/−2 1.2 ±0.05
H37.5 ±0.4 10.2 ±0.4 24 +0.4 44 +0.2 42 +0.6 6+0/−2 1.2 ±0.05
J37.5 ±0.4 10.2 ±0.4 28 +0.4 37 +0.2 42.0 +0.6 6+0/−2 1.2 ±0.05
L37.5 ±0.4 20.3 ±0.4 30 +0.4 45 +0.2 42.0 +0.6 6+0/−2 1.2 ±0.05
M52.5 ±0.4 20.3 ±0.4 30 +0.5 45 +0.3 57.5 +0.8 6+0/−2 1.2 ±0.05
N52.5 ±0.4 20.3 ±0.4 35 +0.5 50 +0.3 57.5 +0.8 6+0/−2 1.2 ±0.05
Qualifications
Reference Standards IEC 61071, EN61071, VDE0560
Climatic Category 40/85/56 according to IEC 60068–1
Solvent resistant plastic case UL94 V70
Tnermosetting resin sealing UL94 V70 compliant
‘Compliant With Directive 2002/95/EC and Directive 2011/65/
EU oftne European Parliament an
including Commission Delegated
Annex ii to Directive 2011/65/EU.
Electronic Compancnl:
KEIl/IEI'
EHARGED!
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
General Technical Data
Dielectric Polypropylene metallized film - non inductive self-healing property
Application DC filtering/DC-Link
Climatic Category 40/85/56 IEC 60068–1
Maximum Operating Temperature +105°C
Endurance Test 500 hours + 500 hours at 1.3 x VNDC at 85°C
Standard IEC 61071 – EN61071 – VDE0560
Protection
Solvent resistant plastic case UL94 V–0
Thermosetting resin sealing UL94 V–0 compliant
Installation Any position
Leads Tinned copper wires – standard lead wire length 6 (+0/−2) mm
Packaging Packed in cardboard trays with protection for the terminals
RoHS Compliant
'Compliant with Directive 2002/95/EC and Directive 2011/65/
EU of the European Parliament and of the Council of 8 June 2011,
including Commission Delegated Directive (EU) 2015/863 amending
Annex II to Directive 2011/65/EU.
Electrical Characteristics
Rated Capacitance range 1 to 130 µF
Rated Voltage (VNDC) range 450 to 1,100 VDC
Capacitance Tolerance ±5% (J) or ±10% (K) measured at T = +25°C
Dissipation Factor PP typical
(tgδ0) ≤ 0.0002 at 10 kHz with T = 25°C (±5°C)
Surge Voltage 1.5 * VNDC for maximum 10 times in life time at 25°C
Overvoltage (IEC 61071) 1.15 * VNDC for maximum 30 minute - once per day
1.3 * VNDC for maximum 1 minute - once per day
Peak Non-Repetitive Current 1.5 * IPKR - maximum 1,000 times in life time
Insulation Resistance IR x C ≥ 30.000 seconds at 100 Vdc 1 minute (+25°C)
Capacitance deviation in operation ±1.5% maximum on capacitance value measured at T = +25°C
Temperature Storage −40 to +80°C
Storage time ≤ 36 months from the date marked on the label glued to the package
Permissible Relative Humidity -
Storage
Annual average ≤ 70%; 85% on 30 days/year randomly distributed
throughout the year. Dewing not admissible
ammmc compmm
KEIVIEI'
crummy:
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Life Expectancy
Life expectancy 100.000 hours at VNDC at Hot spot temperature THS = +85°C
Capacitance drop at end of life −5% (typical)
Failure rate IEC 61709 ≤ 300 FIT at VNDC at Hot spot temperature THS = +85°C
Test Method
Test voltage between terminals 1.5 * VNDC for 10 seconds or 1.65 * VNDC for 2 seconds, at +25°C
Test voltage between terminals
and case 3.2 kVac 50 Hz for 2 seconds
Damp Heat IEC 60068–2–78
Change of temperature IEC 60068–2–14
Operative Voltage Derating
Voltage (VDC) Life Expectancy (hrs)
Operative Voltage at 70°C (THS)500 650 800 1,100 1,300 100,000
Rated Voltage at 85°C (THS)450 600 700 900 1,100 100,000
Operative Voltage at 105°C (THS)350 450 550 700 850 2,000
ammm Compancnls
KEIVIEI'
Hm Sum
Hm Sum
Hm Sum
Hnlsvm
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Lifetime Expectancy/Failure Quota Graphs
10
0.80
0.90
1.00
1.10
1.20
1.30
1.40
100 1,000 10,000
Lifetime Expectancy [h]
Voltage Ratio [V/VNDC]
100,000
Hot Spot
Temperature
[°C]
1,000,000
105
100
95
90
85
70
Lifetime Curve VNDC = 450 V-
10
0.80
0.90
1.00
1.10
1.20
1.30
1.40
100 1,000 10,000
Lifetime Expectancy [h]
Voltage Ratio [V/VNDC]
100,000
Hot Spot
Temperature
[°C]
1,000,000
105
100
95
90
85
70
Lifetime Curve VNDC = 900 V- and VNDC = 1,100 V-
10
0.80
0.90
1.00
1.10
1.20
1.30
1.40
100 1,000 10,000
Lifetime Expectancy [h]
Voltage Ratio [V/VNDC]
100,000
Hot Spot
Temperature
[°C]
1,000,000
105
100
95
90
85
70
Lifetime Curve VNDC = 600 V- and VNDC = 700 V-
0.5
1
10
100
1,000
10,000
100,000
0.6 0.7 0.90.8
V/V
NDC
FIT
1.0 1.1 1.2 1.3
Hot Spot
Temperature
[°C]
105
100
95
90
85
70
FIT at Hot Spot Temperatures
Notes:
THS = TAMB + ΔT
ΔT = ESR * Irms
2 * Rth
Irms should be limited to values granting ΔT ≤ 30°C
ammmc compmm
KEIVIEI'
cumin:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Environmental Compliance
As a leading global supplier of electronic components and an environmentally conscious company, KEMET continually
aspires to improve the environmental effects of our manufacturing processes and our finished electronic components.
In Europe (RoHS Directive) and in some other geographical areas such as China (China RoHS), legislation has been enacted
to prevent or otherwise limit the use of certain hazardous materials, including lead (Pb), in electronic equipment. KEMET
monitors legislation globally to ensure compliance and endeavors to adjust our manufacturing processes and/or electronic
components as may be required by applicable law.
For military, medical, automotive, and some commercial applications, the use of lead (Pb) in the termination is necessary
and/or required by design. KEMET is committed to communicating RoHS compliance to our customers. Information related
to RoHS compliance will be provided in data sheets and using specific identifiers on the packaging labels.
All KEMET power film capacitors are RoHS compliant.
Materials & Environment
The selection of raw materials that KEMET uses for the production of its electronic components is the result of extensive
experience. KEMET directs specific attention toward environmental protection. KEMET selects its suppliers according to
ISO 9001 standards and performs statistical analyses on raw materials before acceptance for use in manufacturing our
electronic components. All materials are, to the best of KEMET’s knowledge, non-toxic and free from cadmium; mercury;
chrome and compounds; polychlorine triphenyl (PCB); bromide and chlorinedioxins bromurate clorurate; CFC and HCFC;
and asbestos.
Dissipation Factor
Dissipation factor is a complex function involved with capacitor inefficiency. The tgδ may vary up and down with increased
temperature. For more information, refer to Performance Characteristics.
Sealing
Hermetically Sealed Capacitors
As the temperature increases, the pressure inside the capacitor increases. If the internal pressure is high enough, it can
cause a breach in the capacitor. Such a breach can result in leakage, impregnation, filling fluid, or moisture susceptibility.
Barometric Pressure
The altitude at which hermetically sealed capacitors are operated controls the capacitor's voltage rating. As the barometric
pressure decreases, the susceptibility to terminal arc-over increases. Non-hermetic capacitors can be affected by internal
stresses due to pressure changes. These effects can be in the form of capacitance changes, dielectric arc-over, and/or low
insulation resistance. Altitude can also affect heat transfer. Heat that is generated in an operation cannot be dissipated
properly, and high RI2 losses and eventual failure can result.
ammmc compmm
KEIVIEI'
crummy:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Table 1 – Ratings & Part Number Reference
Cap
Value
(µF)
VDC Dimensions (mm) dV/dt
(V/µs)
Ipkr ESL
ESR Irms* Rth
PART NUMBER
70°C at
10 kHz
70°C at
10 kHz (HS/Amb)
B H LPP1 Apk nH mΩ Arms (°C/W)
5.6 450 11 20 31.5 27.5 \10 54 25 13.1 4.5 44 C4AEGBU4560A1WK
10 450 13 25 31.5 27.5 \10 96 25 8.1 6.5 36 C4AEGBU5100A1XK
12.5 450 14 28 31.5 27.5 \10 122 26 6.8 7.5 33 C4AEGBU5125A1YK
15 450 19 29 31.5 27.5 \10 147 26 68.5 29 C4AEGBU5150A11K
25 450 22 37 31.5 27.5 \10 245 28 4.5 11.5 23 C4AEGBU5250A12K
40 450 20 40 42 37.5 10.2 7262 30 3.5 13.5 20 C4AEGBW5400A3FK
50 450 28 37 42 37.5 10.2 7332 30 2.8 16 18 C4AEGBW5500A3JK
55 450 24 44 42 37.5 10.2 9481 30 2.6 17 17 C4AEGBW5550A3HK
70 450 30 45 42 37.5 20.3 7464 30 2.1 20.5 15 C4AEGBW5700A3LK
100 450 30 45 57.5 52.5 20.3 4442 35 319 12 C4AEGBW6100A3MK
130 450 35 50 57.5 52.5 20.3 4581 35 2.4 23 10 C4AEGBW6130A3NK
3.3 600 11 20 31.5 27.5 \13 41 25 17 444 C4AEHBU4330A1WJ
5.6 600 13 25 31.5 27.5 \13 71 25 10.7 636 C4AEHBU4560A1XJ
7600 14 28 31.5 27.5 \13 88 26 9 7 33 C4AEHBU4700A1YJ
10 600 19 29 31.5 27.5 \13 127 26 6.8 8.5 29 C4AEHBU5100A11J
15 600 22 37 31.5 27.5 \13 190 28 5.3 10.5 23 C4AEHBU5150A12J
20 600 20 40 42 37.5 10.2 9172 30 5.3 11 20 C4AEHBW5200A3FJ
30 600 28 37 42 37.5 10.2 9255 30 3.6 14 18 C4AEHBW5300A3JJ
40 600 30 45 42 37.5 20.3 9344 30 2.8 18 15 C4AEHBW5400A3LJ
55 600 30 45 57.5 52.5 20.3 6319 35 4.1 16.5 12 C4AEHBW5550A3MJ
75 600 35 50 57.5 52.5 20.3 6435 35 3.1 20.5 10 C4AEHBW5750A3NJ
2.7 700 11 20 31.5 27.5 \19 51 25 18.3 444 C4AEJBU4270A1WJ
4700 13 25 31.5 27.5 \19 77 25 12.9 5.5 36 C4AEJBU4400A1XJ
5700 14 28 31.5 27.5 \19 96 26 10.7 633 C4AEJBU4500A1YJ
8700 19 29 31.5 27.5 \19 154 26 7.3 829 C4AEJBU4800A11J
12.5 700 22 37 31.5 27.5 \19 241 28 5.5 10 23 C4AEJBU5125A12J
15 700 20 40 42 37.5 5.1 13 19630 6.2 10 20 C4AEJBW5150A3FJ
15 700 20 40 42 37.5 10.2 13 196 30 6.2 10 20 C4AEJBW5150B3FJ
20 700 28 37 42 37.5 10.2 13 262 30 4.7 12.5 18 C4AEJBW5200A3JJ
30 700 30 45 42 37.5 20.3 13 389 30 3.2 16.5 15 C4AEJBW5300A3LJ
45 700 30 45 57.5 52.5 20.3 9389 35 4.4 16 12 C4AEJBW5450A3MJ
55 700 35 50 57.5 52.5 20.3 9485 35 3.6 19 10 C4AEJBW5550A3NJ
60 700 35 50 57.5 52.5 20.3 9530 35 3.4 19.5 10 C4AEJBW5600A3NJ
1.5 900 11 20 31.5 27.5 \24 36 25 26.3 3.5 44 C4AEOBU4150A1WJ
2.7 900 13 25 31.5 27.5 \24 65 25 15.3 536 C4AEOBU4270A1XJ
3.3 900 14 28 31.5 27.5 \24 79 26 12.9 5.5 33 C4AEOBU4330A1YJ
5900 19 29 31.5 27.5 \24 120 26 9.1 729 C4AEOBU4500A11J
8900 22 37 31.5 27.5 \24 193 28 6.6 9.5 23 C4AEOBU4800A12J
12 900 20 40 42 37.5 10.2 16 190 30 6.3 10 20 C4AEOBW5120A3FJ
14 900 28 37 42 37.5 10.2 16 229 30 5.4 11.5 18 C4AEOBW5140A3JJ
20 900 30 45 42 37.5 20.3 16 321 30 3.9 15 15 C4AEOBW5200A3LJ
30 900 30 45 57.5 52.5 20.3 11 324 35 5.2 15 12 C4AEOBW5300A3MJ
40 900 35 50 57.5 52.5 20.3 11 428 35 418 10 C4AEOBW5400A3NJ
11100 11 20 31.5 27.5 \28 28 25 33.1 344 C4AEQBU4100A1WJ
1.8 1100 13 25 31.5 27.5 \29 52 25 19.1 4.5 36 C4AEQBU4180A1XJ
2.2 1100 14 28 31.5 27.5 \29 63 26 16 533 C4AEQBU4220A1YJ
3.3 1100 19 29 31.5 27.5 \29 95 26 11.2 6.5 29 C4AEQBU4330A11J
51100 22 37 31.5 27.5 \29 145 28 8.2 8.5 23 C4AEQBU4500A12J
81100 20 40 42 37.5 10.2 20 157 30 7.9 920 C4AEQBW4800A3FJ
10 1100 28 37 42 37.5 10.2 20 196 30 6.3 11 18 C4AEQBW5100A3JJ
12 1100 30 45 42 37.5 20.3 20 235 30 5.3 13 15 C4AEQBW5120A3LJ
20 1100 30 45 57.5 52.5 20.3 13 262 35 6.5 13 12 C4AEQBW5200A3MJ
25 1100 35 50 57.5 52.5 20.3 13 331 35 5.2 16 10 C4AEQBW5250A3NJ
27 1100 35 50 57.5 52.5 20.3 13 354 35 4.9 16.5 10 C4AEQBW5270A3NJ
Cap Value
(µF) VDC B H LPP1 dV/dt
(V/µs) Ipkr ESL ESR Irms Rth Part Number
(*) Current value that leads to a ΔT of ~ 15°C in the Hot spot → THS = TAMB + ΔT = 70°C + 15°C = 85°C
For Packaging quantities not listed contact KEMET
ammm Compancnls
KEIl/IEI'
EHARGED!
Tempenmve ['c)
n on xn IbD 2m 2w
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAuCu (SAC) alloys, or SnCu alloys, as the primary
solder material. This has increased the liquidus temperature from 183°C for a SnPb eutectic alloy to 217 – 221°C for new alloys.
As a result, the heat stress to the components, even in wave soldering, has increased considerably due to higher pre-heat and
wave temperatures. Polypropylene capacitors are especially sensitive to heat (the melting point of polypropylene is 160 – 170°C).
Wave soldering can be destructive, especially for mechanically small polypropylene capacitors (with lead spacing of 5 – 15 mm),
and great care must be taken during soldering. The recommended solder profiles from KEMET should be used. Contact KEMET
with any questions. In general, the wave soldering curve from IEC Publication 61760–1 Edition 2 serves as a solid guideline for
successful soldering. See Figure 1.
Reflow soldering is not recommended for through-hole film capacitors. Exposing capacitors to a soldering profile in excess of the
recommended limits may result in degradation or permanent damage to the capacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface mount components. Insert
through-hole parts after curing the surface mount parts. Contact KEMET to discuss the actual temperature profile in the oven, if
through-hole components must pass through the adhesive curing process. A maximum two soldering cycles is recommended.
Allow time for the capacitor surface temperature to return to normal before the second soldering cycle.
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
The soldering iron tip temperature should
be set at 350°C (+10°C) maximum with the
soldering duration not to exceed more than 3
seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
012345678
Soldering Time (seconds)
Soldering Iron Bit Temperature (°C)
Wave Soldering Recommendations
0
50
100
150
200
250
300
0
40
80
120
160
200
240
Temperature (°C)
Time (s)
ca 2°C/second
ca 3.5°C/second typical
ca 5°C/second
Cooling
2 +3 seconds maximum
115 °C max
T
preheat
∆T < 150°C
100 °C
Preheating
Typical
First wave
Second wave
260°C
ammmc compmm
KEIVIEI'
Emma):
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Soldering Process cont'd
Wave Soldering Recommendations cont'd
1. The tables indicates the maximum set-up temperature of the soldering process
Dielectric
Film Material
Maximum Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
Pitch
≤ 10 mm
Capacitor
Pitch
= 15 mm
Capacitor
Pitch
> 15 mm
Capacitor
Pitch
≤ 15 mm
Capacitor
Pitch
> 15 mm
Polyester 130°C 130°C 130°C 270°C 270°C
Polypropylene 100°C 110°C 130°C 260°C 270°C
Paper 130°C 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 150°C 160°C 270°C 270°C
2. The maximum temperature measured inside the capacitor: set the temperature so that inside the element the maximum
temperature is below the limit.
Dielectric Film Material Maximum Temperature
Measured Inside the Element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selective dip soldering is a variation of reflow soldering. In this method, the printed circuit board with through-hole
components to be soldered is pre-heated and transported over the solder bath, as in normal flow soldering, without touching
the solder. When the board is over the bath, it is stopped. Pre-designed solder pots are lifted from the bath with molten
solder, only at the places of the selected components, and pressed against the lower surface of the board to solder the
components.
The temperature profile for selective soldering is similar to the double wave flow soldering outlined in this document.
However, instead of two baths, there is only one with a time from 3 – 10 seconds. In selective soldering, the risk of
overheating is greater than in double wave flow soldering, and great care must be taken so that the parts do not overheat.
E‘ucuomc Compcnonu
KEIVIEI'
CHARGED!
Detailed Cross Section
xli
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Construction
Detailed Cross Section
Self-Extinguish-
ing Resin
Molded Plastic
Case
Molded Plastic
Case
Leads
Metal
Contact
Layer
Metal
Contact
Layer
Margin
Single-sided Metallized
Polypropylene Film
(Second Layer)
Single-sided Metallized
Polypropylene Film
(First Layer)
Margin
Margin
Single-sided
Metallized
Polypropylene
Film
Winding Scheme
ammmc Con-Don
KEIVIEI'
cans: .
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
Marking
Manufacturing
Logo Capacitance, Tolerance
Rated Voltage
Climatic Category
Internal Use
Self-Healing
Dielectric
Date Code
Dielectric Type, Series
Manufacturing Date Code (IEC–60062)
Y = Year, Z = Month
Year Code Month Code
2010
A
January
1
2011
B
February
2
2012
C
March
3
2013
D
April
4
2014
E
May
5
2015
F
June
6
2016
H
July
7
2017
J
August
8
2018
K
September
9
2019
L
October
O
2020
M
November
N
2021
N
December
D
2022
P
2023
R
2024
S
2025
T
2026
U
2027
V
2028
W
2029
X
2030
A
ammmc compmm
KEIVIEI'
cumin:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3046_C4AE_RADIAL • 5/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AE, Radial, 2 or 4 Leads, 450 – 1,100 VDC, for DC Link
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.