KEMET 的 C44A Series 规格书
KEIl/IEI'
a VMiEO company
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Built Into Tomorrow
Benefits
• High capacitance density
• High peak current
• Self-healing
Overview
The C44A capacitor is a polypropylene metallized film
capacitor with a cylindrical, aluminium can-type design
filled with resin. It uses screw or faston terminals and a
plastic insulator.
Applications
Typical applications include snubber, commutation,
resonnance, DC filtering, AC harmonic filtering, pulse,
and energy storage.
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC,
for General Purpose & Snubbing
Part Number System
C44A F F P5150 ZA0 J
Series Rated
Voltage (VDC)
Case and Fixing
Bolt Code Terminal Style Capacitance
Code (pF) Internal Code Tolerance
C44A = MKP,
General Purpose
F = 400
H = 600
J = 700
M = 850
P = 1,200
S = 1,500
F = Cylindrical
aluminum case
with M8 bolt
G = Cylindrical
aluminum case
with M12 bolt
P = M6 Threaded posts
R = M10 Threaded posts
Q = M8 Threaded posts (on request)
2 = Simple faston 6.3 x 0.8 mm
(on request)
3 = Double faston 6.3 x 0.8 mm
(on request)
Digits 2 – 4 indicate
the first three digits
of the capacitance
value.
First digit indicates
the number of
zeros to be added.
ZA0, ZB0, ZC0,
ZD0, ZE0, ZF0,
ZG0, ZH0 =
Standard
J = 5%
K = 10%
KEIVIEI'
Paw
nvuizo com
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC, for General Purpose & Snubbing
Dimensions – Millimeters
D H STerminations
(T)
Mounting
Stud (M)
±0.5 ±2 ±0.5
45
80
22.3
M6 x 13
M8 x 10
45
101
22.3
M6 x 13
M8 x 10
45 105 22.3 M6 x 13 M8 x 10
50 76 22.3 M6 x 13 M8 x 10
50
101
22.3
M6 x 13
M8 x 10
50
138
22.3
M6 x 13
M8 x 10
55 101 22.3 M6 x 13 M12 x 12.5
55 138 22.3 M6 x 13 M12 x 12.5
60
100
22.3
M6 x 13
M12 x 12.5
60
101
22.3
M6 x 13
M12 x 12.5
60 138 22.3 M6 x 13 M12 x 12.5
65 101 22.3 M6 x 13 M12 x 12.5
65
135
22.3
M6 x 13
M12 x 12.5
65
138
22.3
M6 x 13
M12 x 12.5
65 158 22.3 M6 x 13 M12 x 12.5
70 138 22.3 M6 x 13 M12 x 12.5
76
135
35
M6 x 13
M12 x 12.5
76
138
35
M6 x 13
M12 x 12.5
76 200 35 M6 x 13 M12 x 12.5
85 137 35 M10 x 25 M12 x 12.5
85
138
35
M10 x 25
M12 x 12.5
85
150
35
M10 x 25
M12 x 12.5
85 185 35 M10 x 25 M12 x 12.5
KEIVIEI'
nvuszo company
Annual average 5 70%
s 85% for s 30 imermm
Dewing not admissible
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC, for General Purpose & Snubbing
Qualification
Reference Standards VDE 0560, IEC 071, EN 61071
Application Class (DIN 40040) GPD/LS
Performance Characteristics
Reference Standards VDE 0560, IEC 071, EN 61071
Application Class (DIN 40040) GPD/LS
Temperature Range −40°C to +85°C
Maximum Permissible Ambient Temperature +70°C
Capacitance Tolerance ±5%, ±10%
Test Voltage Terminal to Case (VTT)1.5 VRMS for 60 seconds
Test Voltage Terminal to Case (VTC) 3 kV – 50 Hz for 60 seconds
Rated Insulation Voltage (Vi)700 V – 50 Hz Insulation Group B (VDE 0110 Part 1)
Dissipation Factor (DF) ≤ 3 x 10−4 (Vn, 50 Hz)
Acceptable Relative Humidity
Annual average ≤ 70%
≤ 85% for ≤ 30 intermittant days annually
Dewing not admissible
IEC Climatic Category 40/85/21
Degree of Protection IP00
Capacitance Deviation in the Operating
Temperature Range of −40°C to + 85°C ±1.5 maximum on capacitance value measured at +20°C
Change of Capacitance vs. Operating Time −3% after 30,000 hours at VRMS or after 100,000 hours at Vn
Case Components Aluminum case plus plastic insulating deck with flame retardant execution (UL 94 V1)
Terminations Tinned brass fastons or screws
Installation Any position
Life Expectancy ≥ 30,000 hours at VRMS, ≥ 100,000 hours at Vn
Failure Quota 300/109 components per hour
KEIl/IEI'
u new company
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC, for General Purpose & Snubbing
Table 1 – Ratings & Part Number Reference
(1) P = M6, Q = M8 (on request), 2 = Single Fast-On (on request), 3 = Double Fast-On (on request)
(2) R = M10, 2 = Single Fast-On (on request), 3 = Double Fast-On (on request)
(3) K = ±10%, J = ±5%
Cap Value
(µF) VDC VAC Peak
VDC
Dimensions
(mm)
Ripple
Current
Peak
Current
ESR
(typ.)
dV/dt
(V/µs)
Thermal
Resistance Packaging
Quantity
Part
Number
D H (A) (A) (mΩ) (°C/W)
15 400 250 600 45 80 16 450 530 7.8 60 C44AFF(1)5150ZA0(3)
20 400 250 600 45 80 18 600 530 6.2 60 C44AFF(1)5200ZE0(3)
22 400 250 600 45 80 18 660 530 6.2 60 C44AFF(1)5220ZA0(3)
25 400 250 600 45 80 18 750 530 6.2 60 C44AFF(1)5250ZA0(3)
30 400 250 600 50 101 22 600 620 3.5 25 C44AFF(1)5300ZA0(3)
40 400 250 600 50 101 25 800 620 2.7 25 C44AFF(1)5400ZA0(3)
50 400 250 600 50 101 25 1000 620 2.6 25 C44AFF(1)5500ZE0(3)
60 400 250 600 60 101 25 1200 620 2.6 16 C44AFG(1)5600ZA0(3)
75 400 250 600 60 101 30 1500 520 3.2 16 C44AFG(1)5750ZA0(3)
100 400 250 600 60 138 32 1500 415 420 C44AFG(1)6100ZG0(3)
130 400 250 600 65 138 32 2000 415 412 C44AFG(1)6130ZA0(3)
150 400 250 600 70 138 32 2250 415 412 C44AFG(1)6150ZA0(3)
200 400 250 600 76 138 32 2000 410 4 9 C44AFG(1)6200ZE0(3)
250 400 250 600 85 150 32 2500 410 4 5 C44AFG(2)6250ZA0(3)
300 400 250 600 85 185 50 6000 520 1.25 9C44AFG(2)6300ZA0(3)
330 400 250 600 85 185 50 6000 520 1.25 5C44AFG(2)6330ZA0(3)
10 600 330 800 45 80 16 400 540 7.8 60 C44AHF(1)5100ZA0(3)
15 600 330 800 45 105 18 600 440 7.7 30 C44AHF(1)5150ZA0(3)
20 600 330 800 45 101 22 600 430 5.2 30 C44AHF(1)5200ZB0(3)
22 600 330 800 50 101 25 660 330 5.3 25 C44AHF(1)5220ZA0(3)
25 600 330 800 50 101 22 600 620 3.5 25 C44AHF(1)5250ZB0(3)
30 600 330 800 50 101 25 900 230 10.3 20 C44AHF(1)5300ZC0(3)
33 600 330 800 55 101 25 990 230 820 C44AHG(1)5330ZA0(3)
40 600 330 800 60 101 25 1200 230 816 C44AHG(1)5400ZB0(3)
50 600 330 800 55 138 25 1000 520 3.2 20 C44AHG(1)5500ZG0(3)
60 600 330 800 60 138 32 1200 520 3.1 16 C44AHG(1)5600ZB0(3)
70 600 330 800 65 138 32 1400 520 3.2 12 C44AHG(1)5700ZA0(3)
75 600 330 800 65 138 32 1500 520 3.2 12 C44AHG(1)5750ZA0(3)
80 600 330 800 65 13532 1600 520 3.2 12 C44AHG(1)5800ZA0(3)
100 600 330 800 76 135 32 2000 520 3.2 9C44AHG(1)6100ZA0(3)
100 600 330 800 85 138 50 3000 530 1.25 5C44AHG(2)6100ZB0(3)
5700 400 900 45 80 16 250 350 13 60 C44AJF(1)4500ZA0(3)
6700 400 900 45 80 16 300 350 13 60 C44AJF(1)4600ZA0(3)
7.5 700 400 900 45 80 18 375 350 10.3 60 C44AJF(1)4750ZA0(3)
10 700 400 900 50 101 18 500 350 10 25 C44AJF(1)5100ZA0(3)
15 700 400 900 50 101 25 600 340 5.3 25 C44AJF(1)5150ZB0(3)
20 700 400 900 50 101 25 800 340 5.3 25 C44AJF(1)5200ZD0(3)
22 700 400 900 55 101 25 880 340 5.3 20 C44AJG(1)5220ZA0(3)
25 700 400 900 60 101 25 1000 340 5.3 16 C44AJG(1)5250ZA0(3)
30 700 400 900 60 138 25 900 330 5.3 16 C44AJG(1)5300ZB0(3)
33 700 400 900 60 138 25 990 335 5.3 16 C44AJG(1)5330ZA0(3)
40 700 400 900 65 138 32 1200 435 412 C44AJG(1)5400ZA0(3)
50 700 400 900 65 138 32 1500 435 412 C44AJG(1)5500ZA0(3)
60 700 400 900 76 138 32 1800 430 4 9 C44AJG(1)5600ZA0(3)
70 700 400 900 76 138 32 2100 430 4 9 C44AJG(1)5700ZA0(3)
Cap Value
(µF) VDC VAC Peak
VDC
D H (A) (A) (mΩ) dV/dt
(V/µs)
(°C/W) Packaging
Quantity
Part
Number
Dimensions
(mm) Ripple
Current Peak
Current ESR
(typ.) Thermal
Resistance
KEIl/IEI'
u new company
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC, for General Purpose & Snubbing
Table 1 – Ratings & Part Number Reference cont.
(1) P = M6, Q = M8 (on request), 2 = Single Fast-On (on request), 3 = Double Fast-On (on request)
(2) R = M10, 2 = Single Fast-On (on request), 3 = Double Fast-On (on request)
(3) K = ±10%, J = ±5%
Cap Value
(µF) VDC VAC Peak
VDC
Dimensions
(mm)
Ripple
Current
Peak
Current
ESR
(typ.)
dV/dt
(V/µs)
Thermal
Resistance Packaging
Quantity
Part
Number
D H (A) (A) (mΩ) (°C/W)
75 700 400 900 85 137 32 2250 430 4 9 C44AJG(2)5750ZA0(3)
100 700 400 900 85 185 50 4000 340 2 5 C44AJG(2)6100ZA0(3)
3850 450 1000 45 80 16 180 560 7.8 60 C44AMF(1)4300ZA0(3)
5850 450 1000 45 80 16 300 560 7.8 60 C44AMF(1)4500ZA0(3)
6850 450 1000 45 80 18 360 560 6.2 60 C44AMF(1)4600ZA0(3)
8850 450 1000 45 105 22 400 550 4.1 30 C44AMF(1)4800ZA0(3)
10 850 450 1000 50 97 25 500 550 3.2 25 C44AMF(1)5100ZD0(3)
15 850 450 1000 60 101 25 750 850 216 C44AMG(1)5150ZA0(3)
20 850 450 1000 65 101 25 1000 650 2.6 12 C44AMG(1)5200ZA0(3)
22 850 450 1000 55 138 25 880 440 1.5 20 C44AMG(1)5220ZA0(3)
25 850 450 1000 55 138 25 1000 540 3.2 20 C44AMG(1)5250ZA0(3)
30 850 450 1000 65 138 32 1200 540 3.2 12 C44AMG(1)5300ZA0(3)
33 850 450 1000 65 138 32 1320 540 3.2 12 C44AMG(1)5330ZA0(3)
35 850 450 1000 65 138 32 1400 540 3.2 12 C44AMG(1)5350ZA0(3)
40 850 450 1000 76 138 32 1600 540 3.2 9C44AMG(1)5400ZB0(3)
50 850 450 1000 76 138 32 2000 540 3.2 9C44AMG(1)5500ZA0(3)
60 850 450 1000 85 137 32 2400 540 3.2 5C44AMG(2)5600ZA0(3)
11200 500 1600 45 80 15 300 2.5 300 17.7 60 C44APF(1)4100ZA0(3)
1.5 1200 500 1600 45 80 15 450 2.5 300 17.7 60 C44APF(1)4150ZA0(3)
21200 500 1600 45 80 15 600 2.5 300 17.7 60 C44APF(1)4200ZD0(3)
2.2 1200 500 1600 45 80 16 660 2300 19.5 60 C44APF(1)4220ZA0(3)
2.5 1200 500 1600 45 80 18 750 2300 15.4 60 C44APF(1)4250ZA0(3)
31200 500 1600 50 76 20 900 2300 12.5 50 C44APF(1)4300ZB0(3)
41200 500 1600 50 101 20 1200 2300 12.5 25 C44APF(1)4400ZA0(3)
51200 500 1600 50 101 22 1500 2300 10.3 20 C44APF(1)4500ZB0(3)
51200 500 1600 50 138 40 2000 2400 3.3 25 C44APF(1)4500ZA0(3)
61200 500 1600 55 101 25 1800 2300 820 C44APG(1)4600ZB0(3)
6.8 1200 500 1600 60 101 25 2040 2300 816 C44APG(1)4680ZB0(3)
7.5 1200 500 1600 50 138 25 2250 1.5 300 10.6 25 C44APG(1)4750ZF0(3)
81200 500 1600 55 138 25 2000 3.5 250 4.5 20 C44APG(1)4800ZE0(3)
10 1200 500 1600 55 138 25 2500 3250 5.3 20 C44APG(1)5100ZE0(3)
10 1200 500 1600 60 138 50 3000 2300 3.2 16 C44APG(1)5100ZF0(3)
10 1200 500 1600 65 158 60 3500 2350 1.4 12 C44APG(1)5100ZH0(3)
15 1200 500 1600 76 138 32 3750 2.5 250 6.4 9C44APG(1)5150ZB0(3)
20 1200 500 1600 85 137 32 5000 2.5 250 6.4 5C44APG(2)5200ZB0(3)
22 1200 500 1600 76 200 50 6600 2.5 300 1.1 9C44APG(2)5220ZA0(3)
11500 630 2000 45 80 15 700 2.5 400 17.7 60 C44ASF(1)4100ZA0(3)
21500 630 2000 50 76 16 800 2.5 400 15.6 50 C44ASF(1)4200ZB0(3)
31500 630 2000 50 101 22 1200 2400 10.3 25 C44ASF(1)4300ZA0(3)
41500 630 2000 60 101 25 1600 2400 816 C44ASG(1)4400ZA0(3)
51500 630 2000 65 101 25 2000 2400 812 C44ASG(1)4500ZB0(3)
7.5 1500 630 2000 65 138 25 2250 3300 5.3 12 C44ASG(1)4750ZA0(3)
10 1500 630 2000 70 138 32 3000 3300 5.3 12 C44ASG(1)5100ZA0(3)
12 1500 630 2000 85 137 32 3600 3300 5.3 5C44ASG(2)5120ZA0(3)
15 1500 630 2000 85 137 32 4500 3300 5.3 9C44ASG(2)5150ZA0(3)
Cap Value
(µF) VDC VAC Peak
VDC
D H (A) (A) (mΩ) dV/dt
(V/µs)
(°C/W) Packaging
Quantity
Part
Number
Dimensions
(mm) Ripple
Current Peak
Current ESR
(typ.) Thermal
Resistance
KEll/IEI'
nvuszc company
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC, for General Purpose & Snubbing
Environmental Compliance
As a leading global supplier of electronic components and an environmentally conscious company, KEMET continually
aspires to improve the environmental effects of our manufacturing processes and our finished electronic components.
In Europe (RoHS Directive) and in some other geographical areas such as China (China RoHS), legislation has been enacted
to prevent or otherwise limit the use of certain hazardous materials, including lead (Pb), in electronic equipment. KEMET
monitors legislation globally to ensure compliance and endeavors to adjust our manufacturing processes and/or electronic
components as may be required by applicable law.
For military, medical, automotive, and some commercial applications, the use of lead (Pb) in the termination is necessary
and/or required by design. KEMET is committed to communicating RoHS compliance to our customers. Information related
to RoHS compliance will be provided in data sheets and using specific identifiers on the packaging labels.
All KEMET power film capacitors are RoHS compliant.
Marking
KEIVIEI'
«WEED-mm
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC, for General Purpose & Snubbing
Materials & Environment
The selection of raw materials that KEMET uses for the production of its electronic components is the result of extensive
experience. KEMET directs specific attention toward environmental protection. KEMET selects its suppliers according to
ISO 9001 standards and performs statistical analyses on raw materials before acceptance for use in manufacturing our
electronic components. All materials are, to the best of KEMET’s knowledge, non-toxic and free from cadmium; mercury;
chrome and compounds; polychlorine triphenyl (PCB); bromide and chlorinedioxins bromurate clorurate; CFC and HCFC;
and asbestos.
Dissipation Factor
Dissipation factor is a complex function involved with capacitor inefficiency. The tgδ may vary up and down with increased
temperature. For more information, refer to Performance Characteristics.
Sealing
Hermetically Sealed Capacitors
As the temperature increases, the pressure inside the capacitor increases. If the internal pressure is high enough, it can
cause a breach in the capacitor. Such a breach can result in leakage, impregnation, filling fluid, or moisture susceptibility.
Barometric Pressure
The altitude at which hermetically sealed capacitors are operated controls the capacitor's voltage rating. As the barometric
pressure decreases, the susceptibility to terminal arc-over increases. Non-hermetic capacitors can be affected by internal
stresses due to pressure changes. These effects can be in the form of capacitance changes, dielectric arc-over, and/or low
insulation resistance. Altitude can also affect heat transfer. Heat that is generated in an operation cannot be dissipated
properly, and high RI2 losses and eventual failure can result.
KEIVIEI'
«WEED-mm
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3055_C44A • 11/20/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Aluminum Can Power Film Capacitors
C44A, 400 – 1,500 VDC/250 – 630 VAC, for General Purpose & Snubbing
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.