XP Power 的 ICZ09 Series 规格书
2am) MA
1500 mA
moo mA
750 mA
600 mA
375 MA
5500 mA
2375 mA
5300 mA
2am) MA
1500 mA
moo mA
750 mA
600 mA
2am) MA
1500 mA
moo mA
750 mA
600 mA
375 MA
5500 mA
2375 mA
5300 mA
25am up
1am up
sum up
56a up
56a up
2am up
2300 up
53% up
22am up
25am up
1am up
sum up
56a up
56a up
2am up
2300 up
53% up
22am up
25am up
1am up
sum up
56a up
56a up
2am up
2300 up
53% up
22am up
D J XP Power
zua1
zua1
zua1
mm 12
mm 15
mm 4
ZUEIZDDS
ZUEIZDIZ
ZUEIZDIE
zuaz
zuaz
zuaz
zuaz 12
zuaz 15
zuaz 4
ZuazADus
zuazamz
zuazams
12
15
4
ZuaAaDus
zuaaamz
ZuaAam 5
ICZ Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Input currents measured at nominal input voltage. 2. Maximum capacitive load is per output.
• Ultra Compact SIP-8 Package
• Smallest Footprint 9 W Converter
• Single & Dual Outputs
• 2:1 Input Range
• Operating Temperature -40 °C to +85 °C
• 1600 VDC Input to Output Isolation
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
• 3 Year Warranty
Dimensions:
ICZ:
0.86 x 0.38 x 0.44” (21.8 x 9.6 x 11.2 mm)
9 Watts
Input Voltage Output Voltage Output Current Input Current(1) Maximum
Capacitive Load(2) Efficiency Model Number
No Load Full Load
9-18 V
3.3 V 2000 mA 15 mA 679 mA 2600 µF 81% ICZ0912S3V3
5.0 V 1600 mA 15 mA 784 mA 1300 µF 85% ICZ0912S05
9.0 V 1000 mA 15 mA 862 mA 800 µF 87% ICZ0912S09
12.0 V 750 mA 15 mA 852 mA 560 µF 88% ICZ0912S12
15.0 V 600 mA 15 mA 843 mA 560 µF 89% ICZ0912S15
24.0 V 375 mA 15 mA 843 mA 200 µF 89% ICZ0912S24
±5.0 V ±800 mA 15 mA 784 mA ±800 µF 85% ICZ0912D05
±12.0 V ±375 mA 15 mA 852 mA ±390 µF 88% ICZ0912D12
±15.0 V ±300 mA 15 mA 843 mA ±200 µF 89% ICZ0912D15
18-36 V
3.3 V 2000 mA 15 mA 335 mA 2600 µF 82% ICZ0924S3V3
5.0 V 1600 mA 15 mA 392 mA 1300 µF 85% ICZ0924S05
9.0 V 1000 mA 15 mA 426 mA 800 µF 88% ICZ0924S09
12.0 V 750 mA 15 mA 421 mA 560 µF 89% ICZ0924S12
15.0 V 600 mA 15 mA 417 mA 560 µF 90% ICZ0924S15
24.0 V 375 mA 15 mA 417 mA 200 µF 90% ICZ0924S24
±5.0 V ±800 mA 15 mA 388 mA ±800 µF 86% ICZ0924D05
±12.0 V ±375 mA 15 mA 421 mA ±390 µF 89% ICZ0924D12
±15.0 V ±300 mA 15 mA 431 mA ±200 µF 87% ICZ0924D15
36-75 V
3.3 V 2000 mA 10 mA 168 mA 2600 µF 82% ICZ0948S3V3
5.0 V 1600 mA 10 mA 196 mA 1300 µF 85% ICZ0948S05
9.0 V 1000 mA 10 mA 213 mA 800 µF 88% ICZ0948S09
12.0 V 750 mA 10 mA 211 mA 560 µF 89% ICZ0948S12
15.0 V 600 mA 10 mA 211 mA 560 µF 89% ICZ0948S15
24.0 V 375 mA 10 mA 211 mA 200 µF 89% ICZ0948S24
±5.0 V ±800 mA 10 mA 194 mA ±800 µF 86% ICZ0948D05
±12.0 V ±375 mA 10 mA 216 mA ±390 µF 87% ICZ0948D12
±15.0 V ±300 mA 10 mA 216 mA ±200 µF 87% ICZ0948D15
:1 ' XP Power
—-:
ICZ Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3.3 30 VDC See Models and Ratings table
Initial Set Accuracy ±1 % At full load
Minimum Load 0ANo minimum load required
Line Regulation ±0.2 %
Load Regulation ±0.5 % Single output from 0 to full load
±1 % 3V3 and dual output from 0 to full load
Cross Regulation ±5 % On dual output models when one load is varied between
25% and 100% and other is fixed at 100%
Transient Response ±5/±3 % deviation For 3V3 output models / all other models. Recovery within
2% in less than 250 µs for a 25% load change
Ripple & Noise 75 mV pk-pk 3.3-9V/12-24V. 20 MHz bandwidth. Measured using 1 µF
ceramic and 10 µF electrolytic capacitors
Overload Protection 150 %
Short Circuit Protection Continuous, with auto recovery
Maximum Capacitive Load See Models and Ratings table
Temperature Coefficient 0.02 %/ ˚C
Remote On/Off
Output is on if remote on/off (pin 3) is open circuit.
Output is off if 2-4 mA current is applied to remote on/off (pin 3) via 1 kΩ resistor
Maxiumum pin voltage is 5 V and maximum current into pin 3 is 4 mA.
Note: Output may be affected with current into the pin as low as 10 µA.
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range
918 VDC 12 V nominal
18 36 VDC 24 V nominal
36 75 VDC 48 V nominal
Input Filter Capacitor
Input Reflected Ripple 30 mA pk-pk Through 12 µH inductor and 47 µF capacitor
Input Surge
25 VDC for 100 ms 12 V models
50 VDC for 100 ms 24 V models
100 VDC for 100 ms 48 V models
Undervoltage Lockout
On at >8.9 V, Off at <7.1 V 12 V models
On at >15.1 V, Off at <13.8 V 24 V models
On at >35.1 V, Off at <30.4 V 48 V models
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 88 % See Models and Ratings table
Isolation: Input to Output 1600 VDC
Isolation: Input to Case 1000
Switching Frequency 400/500 kHz 12 and 24 Vin/48 Vin
Isolation Resistance 109Ω
Isolation Capacitance 50 pF
Power Density 62.6 W/in3
Mean Time Between Failure 900 kHrs MIL-HDBK-217F, +25 °C GB
Weight 0.016 (7.3) lb (g)
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +85 °C
Derate from 100% load at 60 °C to no load at 85 °C.
Derate from 100% load at +50 °C to no load at +85 °C
for 3V3 output models.
Storage Temperature -55 +125 °C
Case Temperature +100 °C
Humidity 95 %RH Non-condensing
Cooling Natural convection
|'-‘|
Ii
XP Power
HUMj ”U”
iflfiwi
ICZ Series
www.xppower.com
DC-DC Converter
3
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 ±6 kV/±8 kV A Contact/Air Discharge
Radiated Immunity EN61000-4-3 20 Vrms A
EFT/Burst EN61000-4-4 ±2 kV A See application note
Surges EN61000-4-5 ±2 kV A See application note
Conducted Immunity EN61000-4-6 10 V rms A
Magnetic Fields EN61000-4-8 100 A/m A
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55032 Class A See application note
Radiated EN55032 Class A See application note
1. All dimensions are in inches (mm)
2. Weight: 0.016 lbs (7.3 g) approx.
3. Pin diameter: 0.02±0.002 (0.5±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Mechanical Details
0.86
(21.80)
0.16
(4.10)
0.42
(10.60)
0.02
(0.60)
0.1
(2.54)
0.30
(7.62)
0.70
(17.78)
1 2 3678
0.38
(9.60)
0.44
(11.20)
Printed
Face
0.02
(0.50)
0.38
(9.60)
0.14
(3.42)
0.42
(10.60)
0.04
(1.00)
0.01
(0.25)
3 6 781 2
910
11 12
Pin Connections
Pin Single Dual
1 -Vin -Vin
2 +Vin +Vin
3 Remote On/Off Remote On/Off
6 +Vout +Vout
7 -Vout Common
8 No Connection -Vout
9 Case Case
10 Stand Off Stand Off
11 Stand Off Stand Off
12 Case Case
XP Power
C3. (:4 L1
Models C1 D1
12Vin 330uE1DUV TVS,3kW, 26V
24Vin 330 uE1DUV TVS, 3 kw, 70V
ABVin 330 uE1DUV TVS, 3 kW,12UV
ICZ Series
www.xppower.com
DC-DC Converter
ICZ
I
+Vout
-Vout
+Vin
-Vin
C3
C4
C1
+
-
C2Load
L1
ICZ
+Vout
Com
-Vout
+Vin
-Vin
C3
C4
C1
+
-
C2
Load
Load
L1
ICZ
+
C1
+
-
+Vin
-Vin
07 Dec 17
C1 suggested series Nippon Chemicon KY
EMI Filter
Single Output Models Dual Output Models
EFT/Surge Filter
Application Note
Models C1 C2 C3, C4 L1
12 Vin 1210, 106/25 V 1808, 102 K/ 3 kV 3.3 µH
24 Vin & 48 Vin 1210, 475 K/100 V 1210, 475 K/100 V 1808, 102 K/ 3 kV 10 µH
Models C1 D1
12 Vin 330 µF, 100 V TVS, 3 kW, 26 V
24 Vin 330 µF, 100 V TVS, 3 kW, 70 V
48 Vin 330 µF, 100 V TVS, 3 kW, 120 V