Amphenol RF 的 82-6643 规格书
NOTES THIH) ANGLE HHOJ @ El 7EVISIONS
I mmm- an; A M
I ‘AATEWALS MI) FINISHES I cumm SINGLE MCH REV DE“: mm”, 2” TE 2 E” A, R
BODYI INNER Bcuv, HEX NUT a 4, MAHNING 1A6 T0 HE MINE) “ mm“ W ”F” “WW“ 40“ 3M0
LOCI NASHEF , BRASS, WHITE BRONZE PLATINC “W"HENOL RF, 8276643, AN) D‘lITE CODE“
comm , 4, an, Icon FLATING
INSJ TOT II IIISULATCIT? )ISC , FTEE, \ATJML 5 NECOMNE‘IDE) CI‘IBLE ASSEMBLY INSTRUCTIONS
O'HIN‘G , SILICONE HJh‘IEH, HEI) A TPIM CAELE AS SHOWN
EEWULE , COPPER, ‘I’I‘HITE BRONZE T’LSITINC 3 SLIDE HEAT SHFINH TLBI\G, FERRVLE MI) INSVLHTOH DISC ONTO CI-‘ELE ‘
HEAT SHRINH TLBI\G , CDIOSSLINHED POL"OLEEIN, SLACK C SOLDER CABLE CENTER CONDUCTOR TO CONTACT VWQ
I) INSERT CABLE ‘I’I‘ITH FOIL ENTERINC CONNECTOR ‘v‘INT HAITI O‘I/E? HNLHL '§‘ “ ‘V
2 ELECTRICAL E CRIMP EENNULE CI‘II‘E? ERAID WITH 3 429“ HEX )IE mm."
A IWEDANCE 53 CHM F HPI’LV HEAT SHHINH TL,HI\I3 OVER EEHILILE “’l/l/l/ll/IIUI‘IV’
B ERECUE YI‘II‘INCE DC , 6 CHI 'l/‘Vl
{I TIELECTHIC ‘II‘ITHSTM‘IIW VOLTAGE I030 VHMS, MIN 6 HECOMNEWEJ TORQUE AF’LIEI‘I ON HEX \UT 50 IN'L‘IS
‘i?I,88i0,40 A SCALE ‘a 8a‘0
[C 86Ii2 0T5]
l MECHANICAL D SHOWS CABLE ENTW )IHENSIOW
n JUIIaILIIv 500 CYCLES
755“
/ A n
B TEMPEHTJPE RANGE ¢5InflviUJ
MN .- 0
C To ’8‘“ [c 634i€ 023
9,76iC,ZC E
[G Eeiifl UIS]
RECOMMENDED CABLE I3,TCiD, If/
STRIPPING DIMENSIONS [0 539i0 003]
RECOMMENDED MOUNTING
HOLE DIMENSIONS
‘7 I’I’E INCH HEX
[22 COMM]
MI D
DI Q5 00 i i?) 69 <7?5,ciu ief4="">
I [ I
[0 984]
WA
INTEHE‘AK’ FEHJ
MILVSTJ'MB
SEHES N JACH
3
L
bI’S'MU‘IEF'M >
NEE THREAD [DIS]
+I3IAS
[U 3733]
CONTACT WELLHTOH FEHHJLE HE‘JIT EHIIM TU‘IE
DISC
22,00 HEX
5C 038 ELSIT [II8“]
LCCH ‘HSHEI
C'PING
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEEFS ARE FOR INTERNAL USE ONLY
LNLESS OTHERWIsErsPECIFIEp, DIMENSIONS ARE IN‘HETRIC AND TOLERANcEs APE IMTERIAL )RAWN DATE TITLE ‘
<0 5wm="" o="" a="" ,="" (mm="" s="" ,="" 30m="" $5="" ,="" iznnn="" anales="" i="" n="" i="" —="" hm="" ii="" c="" ii="" c="" i="" pf="" 1="" 0="" (33mm="" to="" imm="" 10="" inrm="" i="" 3="" 3mm="" ii’="" boteeneuun="" c77feb'ii="" n="" stp="" 3h\="" afn="" i="" p="" \="" n’="" i,="" see="" notes="" 2="" i="" 1="" vi="" \1\="" e="" hue="" druwng:="" apeliiilaiignsi="" ai="" oihzr="" am="" i="" an,="" ind="" rerdin="" hi:="" enuineep="" date="" eap="" hq="" ‘="" a="" ”able="" prapmy="" 0'="" meth0i="" corp="" izi="" mm="" be="" rchmd="" ipon="" réqueh,="" ard="" i3!="" arc="" ‘="" i="" v="" _="" i="" i="" (o/tichiiai="" and="" nai="" io="" b5="" mama="" io="" any="" puso/="" oinci="" inan="" hose="" io="" nncm="" incy="" e="" oteeneaiu‘ii="" c27ecb'="" ii="" v\="" ‘="" jh="" \“="" m“="" amphenoiri="" cam="" aie="" aiyen="" by="" ampie/oi="" ccrp="" ine="" iinnisnina="" oihegchawingx,="">0> 7?5,ciu>
THIRD ANGLE PROJ.
REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
6 - 30mm
0.5 - 6mm 30 - 120mm ANGLES
<0.5mm
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell
any product, process or design, patented or otherwise, that may in any way be
related to or disclosed by said drawings, specifications, or other data.
MATERIAL DRAWN
DATE
DATE
APPROVED
DATE TITLE
DRAWING NO.
ITEM NO.
PART NO.
ENGINEER
EAR#
REF:
16,10 0,10
0.634 0.003[ ]
13,70 0,10
0.539 0.003[ ]
REF38,20
1.504[ ]
REF22,25
0.876[ ]
REF
MAX PANEL THICKNESS
4,50
0.177[ ]
7,60
0.299[ ]
2,69
0.106[ ]
10,62
0.418[ ]
3,00
0.118[ ]
REF25,00
0.984[ ]
7/8 INCH HEX
[22.00MM]
REF
ACROSS FLAT
13,45
0.530[ ]
21,88 0,40
0.861 0.015[ ]
9,26 0,40
0.365 0.015[ ]
7,50 0,40
0.295 0.015[ ]
C0,5
0.02[ ]
REVISIONS
REV DESCRIPTION DATE ECO APPR
A RELEASE TO MFG. 07-Jun-17 4004 BMG
82-6643
82-6643
82-6643
Amphenol RF
www.amphenolrf.com
AB
SHEET 2 OF 2SCALE: 2.2:1.0
N STR BHD JACK
FOR LMR 400 CABLE
CAD FILE
07-Jun-17K. CAPOZZI
02-Feb-17B.GREENBAUM
02-Feb-17
B.GREENBAUM
FINISH
CONFIGURATION LEVEL: In Work
7407
SEE NOTES
NOTES:
1. MATERIALS AND FINISHES:
BODY, INNER BODY, HEX NUT &
LOCK WASHER - BRASS, WHITE BRONZE PLATING
CONTACT - BeCu, GOLD PLATING
INSULATOR & INSULATOR DISC - PTFE, NATURAL
O-RING - SILICONE RUBBER, RED
FERRULE - COPPER, WHITE BRONZE PLATING
HEAT SHRINK TUBING - CROSSLINKED POLYOLEFIN, BLACK
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM
B. FREQUENCY RANGE: DC - 6 GHz
C. DIELECTRIC WITHSTANDING VOLTAGE: 1000 VRMS, MIN.
3. MECHANICAL:
A. DURABILITY: 500 CYCLES MIN.
B. TEMPERATURE RANGE: -55$C TO +85$C
4. PACKAGING:
A. QUANTITY: SINGLE PACK
B. MARKING: BAG TO BE MARKED
"AMPHENOL RF, 82-6643, AND DATE CODE"
5. RECOMMENDED CABLE ASSEMBLY INSTRUCTIONS:
A. TRIM CABLE AS SHOWN.
B. SLIDE HEAT SHRINK TUBING, FERRULE AND INSULATOR DISC ONTO CABLE.
C. SOLDER CABLE CENTER CONDUCTOR TO CONTACT.
D. INSERT CABLE WITH FOIL ENTERING CONNECTOR AND BRAID OVER KNURL.
E. CRIMP FERRULE OVER BRAID WITH 0.429" HEX DIE
F. APPLY HEAT SHRINK TUBING OVER FERRULE.
6. RECOMMENDED TORQUE APPLIED ON HEX NUT : 30 IN-LBS
7. SHOWS CABLE ENTRY DIMENSIONS.
RECOMMENDED MOUNTING
HOLE DIMENSIONS
RECOMMENDED CABLE
STRIPPING DIMENSIONS
15.88 HEX
[5/8"]
LOCK WASHER
O-RING
HEAT SHRINK TUBEINSULATOR
DISC
FERRULE
INTERFACE PER
MIL-STD-348
SERIES:N JACK
22.00 HEX
[7/8"]
CONTACT5/8-24UNEF-2A
THREAD
SCALE 0.800
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY
77
7
7